CL05A475MQ5NRNC by Samsung Electro-Mechanics

Overview of CL05A475MQ5NRNC by Samsung Electro-Mechanics

The CL05A475MQ5NRNC is a ceramic capacitor specifically designed for a variety of applications requiring compactness and reliability. This component offers a capacitance of 4.7 µF and is rated for a direct current (DC) voltage of 6.3 V. It features a capacitance tolerance of ±20%, categorized under the X5R dielectric material. The dimensions of this capacitor are notably compact, with a size code of 0402, corresponding to a metric size of 1005 mm, making it suitable for surface-mount technology (SMT) applications.

In terms of physical characteristics, the CL05A475MQ5NRNC has a height of 0.65 mm and a width of 0.5 mm, making it ideal for high-density circuit boards. It also has a length of 1.0 mm. The part is compliant with both RoHS and REACH standards, indicating its suitability for environmentally-conscious designs. The part’s operational temperature range extends from -55°C to +85°C, enabling its use in various temperature-sensitive applications.

Notably, the capacitor is packaged in a 7-inch reel, which facilitates automated placement in manufacturing processes. The part is active within its lifecycle and is manufactured by Samsung Electro-Mechanics, a recognized name in the field of electronic components.

Industry Applications for CL05A475MQ5NRNC

The potential applications for the CL05A475MQ5NRNC can span various industries, showcasing its versatility in electronic design. Below are some possible use cases that might benefit from this component:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and wearables where space is a critical factor. The compact size and reliable performance could support power supply circuits or signal decoupling in high-frequency applications.
  • Internet of Things (IoT): With the growing trend towards smart devices, the CL05A475MQ5NRNC could potentially be utilized in sensors and communication modules that operate within battery-powered devices. Its specifications would suit applications needing energy-efficient components.
  • Telecommunications: In this sector, the capacitor may find applications in signal processing equipment and RF modules. The electrical characteristics of the CL05A475MQ5NRNC could effectively support filtering and decoupling tasks.
  • Aerospace and Defense: If utilized within military-grade specifications, the reliability across extreme temperatures could make this component suitable for navigation systems or satellite communications, assuming it meets the necessary compliance standards.
  • Robotics and Drones: As these devices often require reliable, compact electronic components, the CL05A475MQ5NRNC might potentially be employed in control systems or sensor arrays used for navigation and data collection.

These potential applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are needed to ensure adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics specializes in the manufacture of electronic components, including a wide range of capacitors. The company maintains a commitment to quality and innovation, particularly in the field of ceramic capacitors. Within its product portfolio, the CL05A475MQ5NRNC stands out as an example of their focus on high-performance, miniaturized components tailored for modern electronic devices.

Samsung Electro-Mechanics manufactures various types of capacitors, including multilayer ceramic capacitors (MLCCs) that serve different voltages and capacitance needs. Similar parts may include those that cater to varying applications, ranging from consumer electronics to more specialized industrial uses. The company’s capacity for producing efficient, reliable components positions it well within the competitive landscape of electronic component suppliers.

Research Price and Stock for CL05A475MQ5NRNC by Samsung Electro-Mechanics on Findchips.com

For readers interested in acquiring the CL05A475MQ5NRNC, it is advisable to research current stock levels and pricing on Findchips. The platform provides an efficient means of comparing various distributors. Historically, this part has been available through distributors such as:

  • Avnet Asia
  • NexGen Digital
  • Quest Components
  • Mouser Electronics
  • DigiKey

Availability may fluctuate, so checking Findchips will offer the most accurate and up-to-date information on stock and pricing. Additionally, users can explore other options and alternative components within the broader ceramic capacitors category, whether those are from Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL05A475MQ5NRNC and other ceramic capacitors / capacitors at findchips.com