Overview of CL05B103KO5NNNC by Samsung Electro-Mechanics
The CL05B103KO5NNNC is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance of 0.01 µF and a rated direct current (DC) voltage of 16V, providing reliable electrical performance across a broad range of temperatures. The part is characterized by its ±10% capacitance tolerance, ensuring it meets design specifications while providing flexibility in various circuit applications.
Constructed using X7R dielectric material, the capacitor maintains stable electrical characteristics over its specified temperature range of -55ºC to +125ºC. This temperature coefficient (X7R) enables extended use in environments that may experience significant temperature variations without compromising performance. The capacitor is housed in a compact 0402 package (1005 mm), with a height of just 0.5 mm, making it suitable for applications where space is a constraint.
As of this writing, the part is classified under the active life cycle code, ensuring availability for current projects. Additionally, it is RoHS compliant and free from lead, making it an environmentally friendly choice for modern electronic designs. The part is packaged in a tape-and-reel format suitable for surface mount technology (SMT), facilitating automated assembly processes in manufacturing environments.
Industry Applications for CL05B103KO5NNNC
Due to its specifications, the CL05B103KO5NNNC ceramic capacitor may find application in various industries. Potential applications include:
- Internet of Things (IoT): This capacitor might be used in IoT devices requiring compact and reliable components. Examples include smart sensors or connectivity modules that could operate within the specified voltage and temperature ranges.
- Consumer Electronics: In devices such as smartphones or tablets, the capacitor could potentially assist in signal filtering or bypass applications, helping to stabilize the voltage during operation.
- Telecommunications: Components in communication devices could utilize this capacitor for frequency filtering or decoupling applications, ensuring equipment reliability during transmission.
- Automotive Electronics: If industry standards like AEC-Q100 or AEC-Q101 are met, this capacitor might be suitable for automotive applications, including control modules and infotainment systems that require consistent performance over a broad temperature range.
- Robotics and Drones: The capacitor could potentially be integrated into electronic control systems for drones, where stability and reliability in varying temperatures are essential for performance.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a manufacturer known for producing high-quality electronic components, specifically focusing on capacitors, including ceramic types like the CL05B103KO5NNNC. The company has developed a wide range of capacitors tailored for various applications, capitalizing on advanced manufacturing processes to deliver reliable performance. Their product lineup includes multilayer ceramic capacitors (MLCCs) that are characterized by compact designs and excellent electrical characteristics, aligning well with the growing demand for smaller, more efficient electronic devices. Similar parts in their portfolio likely include different capacitance values and voltage ratings, all ready to cater to diverse electronic needs across multiple industries.
Research Price and Stock for CL05B103KO5NNNC by Samsung Electro-Mechanics on Findchips.com
For engineers and procurement teams interested in sourcing the CL05B103KO5NNNC, it is advisable to check stock and pricing details on Findchips. This resource is useful for locating current availability and comparing prices across various distributors. Historical availability has included notable suppliers such as:
- LCSC
- Avnet Asia
- Future Electronics
- DigiKey
While these distributors have previously stocked the part, current inventories may vary, and it is recommended to verify stock levels through Findchips directly. Additionally, exploring other Ceramic Capacitors on Findchips might reveal alternate options from Samsung Electro-Mechanics or other manufacturers.