Overview of CL05B104KO5VPNC by Samsung Electro-Mechanics
The CL05B104KO5VPNC is a multilayer ceramic capacitor (MLCC) that features a capacitance of 0.1 µF and is designed to operate with a DC voltage of up to 16V. Manufactured by Samsung Electro-Mechanics, this capacitor comes in a compact 0402 [1005 Metric] chip package, facilitating surface-mount assembly. This model belongs to the CL Series and is specified with a capacitance tolerance of ±10% and an X7R dielectric characteristic, which offers stable electrical properties across a temperature range of -55 °C to +125 °C.
The part is characterized by a temperature coefficient of 15% ppm/°C and is encapsulated in a rectangular ceramic package conducive to high-density mounting. Its terminals are finished with matte tin over a nickel barrier, supporting its lead-free and RoHS-compliant status. Notably, it also meets the automotive reliability standard AEC-Q200, suggesting its suitability for use in harsh environments. The factory lead time for this part is recorded as 20 weeks as of the current writing.
Industry Applications for CL05B104KO5VPNC
The operational characteristics and certifications of the CL05B104KO5VPNC make it a potentially flexible component in various applications. However, each of these potential uses should be evaluated carefully by engineering and design teams for industry-specific standards and requirements.
- Automotive: The compliance with AEC-Q200 standards suggests that this capacitor could potentially be used in automotive applications, such as in powertrain and safety systems, where reliability under extreme environmental conditions is critical.
- Telecommunications: Its ability to operate across a wide temperature range and stability makes this component suitable for telecommunications equipment, including base stations and networking hardware that may be subjected to varying climatic conditions.
- Consumer Electronics: In consumer electronics, such as smartphones and laptops, the small size and stability of this MLCC could be advantageous in managing power efficiently and in signal filtering applications within space-constrained devices.
- Industrial Automation: For industrial automation systems that demand robust performance, this capacitor might be used in control systems and sensor applications, providing reliable operation over a broad range of temperatures and conditions.
- Computing and Data Storage: This component might also find applications in computing hardware where tight capacitance control and environmental resilience can help in improving system stability and longevity.
These industry applications are conceptual illustrations and require thorough verification for each specific use case.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has grown into a leading manufacturer specializing in advanced electronic components, including a wide range of capacitors. Within the context of Ceramic Capacitors, Samsung holds a significant standing, offering various models like the CL05B104KO5VPNC. These components are designed to meet various industry needs by providing reliable performance in electronics across automotive, industrial, telecommunications, and consumer electronics sectors, among others.
Where to Find CL05B104KO5VPNC by Samsung Electro-Mechanics
If you are considering purchasing the CL05B104KO5VPNC, it is recommended to check on findchips.com. This site provides real-time pricing and availability from various distributors, ensuring that you get the best possible deal. Historically, distributors such as LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this component, though current availability can vary. You can also explore other Ceramic Capacitors through the same platform to compare specifications and prices.