CL05B224KO5NNNC by Samsung Electro-Mechanics

Overview of CL05B224KO5NNNC by Samsung Electro-Mechanics

The CL05B224KO5NNNC is a ceramic chip capacitor, characterized as a general-purpose capacitor with a capacitance of 0.22 µF and a voltage rating of 16 V. It has a capacitance tolerance of ±10%, making it suitable for various applications requiring moderate precision. This component utilizes X7R dielectric material, which provides a stable capacitance over a specified range of temperatures, specifically from -55ºC to +125ºC. The capacitor comes in a compact 0402 package, which measures 1.0 mm in length and 0.5 mm in width. With a height of only 0.55 mm, this surface mount device is designed for space-constrained applications. The typical packaging method is a 7-inch reel, making it convenient for automated assembly processes.

This part is listed as active in the market and is compliant with RoHS standards, indicating it is free from hazardous substances. The capacitor is also marked as Pb-free, suggesting that it does not contain lead, which is essential for meeting environmental standards in various industries. As of the current writing, there is a factory lead time of 20 weeks for this component, which should be considered in procurement planning.

Industry Applications for CL05B224KO5NNNC

The CL05B224KO5NNNC could potentially be utilized in a range of industries, leveraging its specifications to enhance product performance. Below are several industry applications where this capacitor might be applicable:

  • Consumer Electronics: The capacitor might be employed in smartphones, tablets, and other handheld devices where compact size and efficiency are critical. Its low-profile packaging and stable capacitance properties may contribute to improved performance in filtering and decoupling applications within these devices.
  • Telecommunications: In telecommunications equipment, the CL05B224KO5NNNC could be integrated into power management systems or signal processing circuits. Its voltage rating and temperature resilience may help ensure reliable operation in both consumer and industrial-grade devices.
  • Aerospace and Defense: Although specific defense standards are not mentioned, the capacitor’s operational temperature range could make it suitable for aerospace applications, where rigorous environmental conditions are common. It might be used in avionics or communication systems within such contexts.
  • Automotive: If automotive certifications are met, this capacitor could potentially be used in electronic control units (ECUs) and safety systems due to its reliability under varying temperatures and its compact size.
  • Industrial Automation: In automated control systems, the capacitor might support signal processing and power supply stabilization, contributing to the overall efficiency and reliability of industrial machinery.

It is important to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is a well-established manufacturer known for its production of various electronic components, including capacitors. The company specializes in high-quality ceramic capacitors, like the CL05B224KO5NNNC, that are designed for performance and reliability in diverse applications. Their portfolio covers a range of capacitor types, including multilayer ceramic capacitors (MLCCs), which are commonly used in consumer electronics, automotive, industrial, and telecommunications sectors.

Samsung’s commitment to innovation and quality is evident in their design and manufacturing processes, ensuring that components like the CL05 series meet stringent performance and reliability criteria. The CL05B224KO5NNNC fits into their broader strategy of providing advanced electronic components that cater to modern technological needs.

Research Price and Stock for CL05B224KO5NNNC by Samsung Electro-Mechanics on Findchips.com

To determine the current stock levels and pricing for the CL05B224KO5NNNC, it is recommended to visit Findchips.com. This platform offers a comprehensive overview of available distributors and their pricing information, allowing for effective comparison and procurement options.

The part has historically been available at several distributors, including:

  • Avnet Asia
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

Keep in mind that stock levels can fluctuate, thus it is advisable to check with Findchips for the most up-to-date information regarding availability and pricing.

Compare pricing for CL05B224KO5NNNC and other Ceramic Capacitors / Capacitors at findchips.com