CL05C100JB5NNNC by Samsung Electro-Mechanics

Overview of CL05C100JB5NNNC by Samsung Electro-Mechanics

The CL05C100JB5NNNC is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10 picofarads and a voltage rating of 50V. It is featured in a 0402 package size, which is remarkably compact, measuring only 1mm in length, 0.5mm in width, and 0.55mm in height, making it suitable for high-density circuit boards. The capacitor operates within a wide temperature range of -55°C to +125°C and has a positive and negative tolerance of 5%, utilizing C0G (NP0) dielectric material which is known for its stability and low thermal coefficient of 30ppm/°C.

This component is packaged on a 7-inch reel in a surface-mount technology (SMT) format, facilitating efficient assembly processes in electronic manufacturing. The terminals of the capacitor are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. Compliance with environmental and safety regulations is achieved through its RoHS and REACH compliant status, and it bears a JESD-609 Code e3 which indicates a third generation environmentally friendly product. The part is currently marked as active in its lifecycle, making it readily available for incorporation into new designs.

Industry Applications for CL05C100JB5NNNC

Given its robust specifications and stability, the CL05C100JB5NNNC could be potentially useful in various high-demand applications across a wide range of industries.

  • Telecommunications: This capacitor could potentially be used in communication devices and infrastructure where stable capacitive values and minimal deviation are crucial, particularly in frequency-sensitive applications like signal processing or filter circuits.
  • Consumer Electronics: Its compact size and stability under environmental changes make it ideally suited for portable electronics such as smartphones and tablets, which demand high component density and reliable performance across varying temperatures.
  • Computing and Data Storage: Devices such as SSDs and servers that require stable power delivery systems might use this type of capacitor to ensure reliability and performance in tight spaces amid heat-sensitive components.
  • Electronic Manufacturing: For general purpose applications within printed circuit board assembly processes where long-term reliability and consistency of component characteristics are necessary.

Please note that these potential industry applications are merely conceptual and illustrative and require further verification by engineering teams to ensure compliance with specific standards and requirements of individual applications.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is a prominent manufacturer in the realm of electronic components, especially known for its high-quality and innovative Ceramic Capacitors. The company’s expertise includes development and production of a wide range of capacitor sizes and types, tailored to various market needs. Samsung Electro-Mechanics places a strong emphasis on research and development, ensuring their products like CL05C100JB5NNNC consistently meet the evolving demands of the technology sector. Their capacitors are widely respected for durability, precision, and innovation in accommodating the compact and high-performance requirements of modern electronics.

Where to Find CL05C100JB5NNNC by Samsung Electro-Mechanics

To purchase the CL05C100JB5NNNC and explore alternative Ceramic Capacitors that could meet your specific requirements, visiting a comprehensive resource like FindChips.com is advisable. Through FindChips, you can compare current stock levels, detailed specifications, and pricing from different distributors. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, Avnet Americas, and LCSC. However, for the most updated availability and competitive pricing, reviewing the listings on FindChips is recommended.

Compare pricing for CL05C100JB5NNNC and other Ceramic Capacitors at findchips.com