Overview of CL05C101JB5NNNC by Samsung Electro-Mechanics
The CL05C101JB5NNNC by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) in a 0402 package, featuring a capacitance of 100 pF and a ±5% capacitance tolerance. It supports a voltage of up to 50V and operates over a wide temperature range of -55ºC to +125ºC. This component utilizes the C0G (NP0) dielectric formula which is characterized by a negligible change in capacitance with respect to temperature and time. The physical dimensions of the capacitor are 1mm in length, 0.5mm in width, and 0.55mm in height, making it suitable for high-density mounting.
This capacitor is constructed for surface mount technology (SMT) and features a rectangular wraparound terminal shape with a Matte Tin (Sn) finish over a Nickel (Ni) barrier which ensures excellent solderability and resistance to oxidation. The part is also compliant with RoHS, REACH, and carries an ECCN code of EAR99, making it suitable for global use in a variety of applications. The factory lead time for this part is noted as 16 weeks at the current writing.
Industry Applications for CL05C101JB5NNNC
The CL05C101JB5NNNC’s high reliability and stability under environmental variations make it a potential candidate for use in various high-tech applications. Below are some examples where this capacitor could potentially be utilized:
- Telecommunications: Potentially used in communication equipment where signal integrity is crucial. Components with C0G dielectrics are preferred in these applications due to their stability.
- Consumer Electronics: This part might be found in devices like smartphones and tablets. Its compact size and stability under temperature changes make it suitable for portable devices.
- Computing and Data Storage: Used potentially in servers and storage units where long-term reliability and minimal drift in capacitance over time and temperature are necessary.
- Medical Imaging: Given its stability, this capacitor might be used in sensitive medical imaging technologies. However, adherence to specific standards and approvals must be verified.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a major player in the electronics components industry, specializes in developing, manufacturing, and selling advanced electronic components. The company has a strong focus on Ceramic Capacitors and offers a diverse range of capacitor series including the CL series, to which the CL05C101JB5NNNC belongs. Their extensive portfolio includes MLCCs designed for general-purpose applications as well as specialized components intended for industrial, automotive, and telecommunication sectors. Their commitment to quality and performance, alongside continuous innovation, make their ceramic capacitors highly valuable for diverse technological solutions.
Where to Find CL05C101JB5NNNC by Samsung Electro-Mechanics
If you are looking to purchase the CL05C101JB5NNNC, it is recommended to conduct a thorough search on findchips.com. Here, you can compare prices, check current stock levels, and review technical details not only for this particular part but also explore other Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers. While this part has historically been available from distributors like Mouser Electronics, DigiKey, and Newark, checking findchips.com will provide you with the latest availability details.