Overview of CL05C120JB5NNNC by Samsung Electro-Mechanics
CL05C120JB5NNNC is a ceramic capacitor featuring a capacitance of 12 picofarads (pF) and a voltage rating of 50 volts (V). This surface mount device is designed based on the C0G (NP0) dielectric material, which provides excellent stability and low loss characteristics. It falls within the ceramic capacitors subcategory, specifically catering to general-purpose applications.
With a compact size of 0402 (1005 mm), it measures 0.5 mm in width, 1 mm in length, and has a height of 0.55 mm. The device is suitable for a wide range of operating temperatures, ranging from -55ºC to +125ºC. The capacitor’s design includes a matte tin terminal finish, ensuring robust connections and reliable performance in various assembly processes. CL05C120JB5NNNC is currently classified as active in its life cycle, indicating ongoing production and support by the manufacturer, Samsung Electro-Mechanics.
The part also complies with respective environmental standards, being both Lead-free and RoHS compliant. It adheres to the REACH compliance code and is categorized under EAR99 for export control purposes. At the time of writing, it has a factory lead time of approximately 20 weeks.
Industry Applications for CL05C120JB5NNNC
The versatile characteristics of the CL05C120JB5NNNC enable its potential use across multiple industries. Here are some examples of how this component might be utilized:
- Internet of Things (IoT): Devices in the IoT ecosystem often require capacitors that provide stability and reliability under various operating conditions. The C0G dielectric characteristics of CL05C120JB5NNNC might make it suitable for filtering and bypass applications in IoT devices.
- Consumer Electronics: In consumer electronics, such as smartphones or tablets, the capacitor could potentially serve as a timing element in oscillators or as a bypass capacitor to maintain voltage stability across components. Its small form factor (0402) allows integration into densely packed circuit boards.
- Telecommunications: Telecommunications equipment may utilize this part for tasks such as decoupling and signal filtering. Given its stability over temperature changes, the capacitor might provide improved performance for RF applications, where signal integrity is crucial.
- Automotive: If automotive standards like AEC-Q100 or AEC-Q101 compliance are confirmed, this capacitor might be integrated into automotive electronics for applications like infotainment systems or advanced driver-assistance systems (ADAS). It’s important to conduct further analysis to ensure compliance with specific automotive requirements.
- Robotics and Drones: In robotic and drone systems, the CL05C120JB5NNNC could support control systems requiring precise timing and mitigation of noise, thus potentially enhancing performance and reliability.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to meet industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a leading manufacturer of electronic components, specializing in the production of capacitors, inductors, and other passive components. Particularly in the field of ceramic capacitors, they have established a strong presence due to the high reliability and performance of their products. The CL05C120JB5NNNC is representative of their focus on creating durable and stable capacitors suitable for a variety of applications.
In addition to the CL05C120JB5NNNC, Samsung Electro-Mechanics manufactures other similar ceramic capacitors designed for various capacitance and voltage ratings, ensuring a comprehensive portfolio to meet diverse industry needs. Their commitment to quality and adherence to industry standards, such as RoHS and REACH compliance, supports their ethos of environmentally-friendly manufacturing practices.
Research Price and Stock for CL05C120JB5NNNC by Samsung Electro-Mechanics on Findchips.com
For those looking to purchase the CL05C120JB5NNNC, it is advisable to research current stock and pricing on Findchips. This platform aggregates information from various distributors, and users might find this part available from historical distributors such as Chip Stock, Future Electronics, Mouser Electronics, DigiKey, Avnet Americas, and Farnell. However, stock levels and pricing can fluctuate, so accessing Findchips will ensure you have the most current information.