Overview of CL05C221JB5NNNC by Samsung Electro-Mechanics
The CL05C221JB5NNNC is a ceramic capacitor designed for general-purpose applications. With a capacitance value of 220 pF (0.00022 µF) and a rated DC voltage of 50 V, this part is suitable for various electronic circuit requirements. The capacitor features a C0G/NP0 dielectric material, which implies that it has stable electrical properties across a wide temperature range of -55ºC to +125ºC. The capacitor is presented in a compact 0402 package size, measuring 1 mm in length and 0.5 mm in width, with a height of 0.55 mm.
This multilayer ceramic capacitor (MLCC) operates with a tolerance of ±5%, ensuring reliable performance in various environments. It is designed for surface mount technology (SMT), making it suitable for modern electronic assembly processes. The component comes packaged in a 7-inch reel, which is a common packaging method that facilitates automated pick-and-place operations during manufacturing.
Additionally, the part complies with important environmental regulations, as indicated by its “Pbfree” and “Rohs” codes. These compliance codes imply that the capacitor is free from lead and hazardous materials, making it suitable for use in environmentally conscious applications. Furthermore, the part is classified under the EAR99 ECCN code, which is a designation for items that are subject to the export administration regulations but are not specifically controlled.
Industry Applications for CL05C221JB5NNNC
The CL05C221JB5NNNC could potentially find applications across various industries, given its ceramic capacitor characteristics and specifications. Here are some examples of industry applications that might use this part:
- Consumer Electronics: The stability of the C0G dielectric material might make the capacitor suitable for consumer electronics such as smartphones, tablets, and laptops. It may be utilized in signal coupling, decoupling, or noise filtering to enhance the overall performance of audio systems.
- Telecommunications: In telecommunications, this capacitor could be employed in the design of modems, routers, and other communication devices. Its specifications might support high-frequency applications, ensuring efficient signal integrity and reliability.
- Automotive (if applicable): If this part meets specific automotive standards such as AEC-Q100, it could potentially be used in automotive electronics for systems such as sensors or engine control units. The temperature range and stability characteristics could support reliability in varying automotive environments.
- Industrial Automation: The component might find its place in control systems, PLCs, and industrial sensors, potentially enhancing device performance and reliability. The temperature stability could be beneficial in settings with varying environmental conditions.
- Healthcare Equipment: If relevant standards are satisfied, the capacitor could also be applied in medical imaging or telemetry devices. The stringent regulations in healthcare electronics necessitate reliable components, making this capacitor a candidate for such applications.
It is important to note that these potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a notable manufacturer specializing in a range of electronic components, including ceramic capacitors. Their commitment to quality and innovation is reflected in their production of high-performance capacitors like the CL05C221JB5NNNC. The company’s extensive product line includes various types of capacitors designed to meet the demands of modern electronic applications.
Their focus on multilayer ceramic capacitors (MLCC) allows them to provide components that cater to the needs of a wide range of applications—from consumer electronics to industrial use. Similar parts offered by Samsung Electro-Mechanics often feature diverse capacitance values, voltage ratings, and package sizes, ensuring that customers can find the right component suited to their specific needs.
Research Price and Stock for CL05C221JB5NNNC by Samsung Electro-Mechanics on Findchips.com
For those interested in sourcing the CL05C221JB5NNNC, it is recommended to research stock levels and pricing on Findchips. This platform provides an overview of various suppliers and their current availability of electronic parts.
The Ceramic Capacitors subcategory may also list alternate parts offered by Samsung Electro-Mechanics or other manufacturers, which could be explored as potential options. Historically, this part has been available from distributors like:
- LCSC
- NexGen Digital
- Quest Components
- Future Electronics
- Mouser Electronics
Please note that the stock levels at these distributors may vary, and it is advisable to check Findchips for the most current information.