CL05X105KP5NNNC by Samsung Electro-Mechanics

Overview of CL05X105KP5NNNC by Samsung Electro-Mechanics

The CL05X105KP5NNNC is a Ceramic Capacitor manufactured by Samsung Electro-Mechanics. Designed in a 0402 package (1.0 mm x 0.5 mm) and standing just 0.55 mm tall, this part boasts a capacitance value of 1 µF with a rated DC voltage (URdc) of 10V. Its capacitance tolerance is marked at ±10%, featuring a temperature coefficient of 22 ppm/°C. The capacitor operates effectively within a temperature range of -55º to +105ºC. The device is Multilayer, utilizing Ceramic as its dielectric material, which is typical for providing stability and high-frequency performance.

This Ceramic Capacitor is particularly noted for its X6S temperature characteristics, which ensure reliable performance over a broad temperature spectrum. Furthermore, it is fully compliant with RoHS, lead (Pb)-free, and REACH regulations, emphasizing its readiness for global electronic markets. The surface-mounted technology (SMT) design and wraparound terminal shape ensure that this ceramic capacitor is ideal for high-density installation, an essential consideration in modern electronic design.

The factory lead time currently noted for the CL05X105KP5NNNC stands at 20 weeks, although this is subject to change depending on manufacturing conditions and demands.

Industry Applications for CL05X105KP5NNNC

The versatile specifications of the CL05X105KP5NNNC allow it to suit a variety of industry applications. The broad operating temperature range and stability make it ideal for environments that demand consistent performance amidst fluctuating temperatures. The potential use cases mentioned here are conceptual and should be validated by engineering teams for specific application requirements:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where stability across a range of environmental conditions is critical.
  • Telecommunications: In telecom systems, reliable component performance is a must, especially in outdoor equipment subjected to temperature variations; thus, this capacitor might fit well in such applications.
  • Industrial Automation: In automated processes, especially those involving high precision and variable temperatures, the CL05X105KP5NNNC can potentially offer the necessary reliability and performance.
  • Computing and Data Storage: Given the need for stable capacitor performance at various thermal points, this part could be suitable in servers and storage devices that operate within a broad temperature range.
  • Electronic Manufacturing: As a general-purpose component with versatile mounting and stable characteristics, this capacitor can be effectively utilized in various production capacities in the electronics manufacturing industry.

These applications reflect potential use cases that require analysis and verification for compliance with specific industry standards and application suitability.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a subsidiary of the Samsung Group, is a significant player in the electronics components market, particularly known for its innovative range of capacitors. In the realm of Ceramic Capacitors, Samsung Electro-Mechanics produces a variety of models, including those similar to the CL05X105KP5NNNC. Their capacitors are appreciated in the industry for their reliability, performance under a range of environmental conditions, and compliance with international standards. As a leading manufacturer, Samsung Electro-Mechanics continues to advance capacitor technology with continuous improvements in product design, aiming to meet the rigorous demands of modern electronic developments.

Where to Find CL05X105KP5NNNC by Samsung Electro-Mechanics

To purchase the CL05X105KP5NNNC, an individual or organization should look to platforms like findchips.com. You can search for this specific model or browse through Ceramic Capacitors to find alternative parts from Samsung Electro-Mechanics or other manufacturers. Historically, this part has been available at distributors such as Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, but for current stock levels and pricing, it’s recommended to check on findchips.com.

Compare pricing for CL05X105KP5NNNC and other Ceramic Capacitors / Capacitors at findchips.com