Overview of CL05Y105KP6VPNC by Samsung Electro-Mechanics
The CL05Y105KP6VPNC is a multilayer ceramic capacitor designed explicitly for surface mount applications. It features a capacitance value of 1 µF and operates at a rated direct current (DC) voltage of 10 V. This part adheres to the X7S temperature characteristics, allowing it to maintain performance under a temperature range of -55 °C to +125 °C. The CL05Y105KP6VPNC exhibits a positive tolerance of 10% and a negative tolerance of 10%, making it suitable for various applications requiring precise capacitance values. The capacitor conforms to AEC-Q200 standards, indicating its potential reliability in automotive applications. With a compact 0402 package size (1005 metric), the capacitor is engineered for low-profile designs, thereby saving space on printed circuit boards (PCBs).
This component is manufactured by Samsung Electro-Mechanics, a company recognized for its extensive lineup of reliable electronic components, particularly in the capacitor domain. The part is currently classified as “active,” meaning it continues to be available for procurement. Moreover, it complies with ROHS and REACH standards, confirming its suitability for environmentally sensitive applications. The capacitor is provided in tape and reel format for ease of handling during automated assembly processes.
Industry Applications for CL05Y105KP6VPNC
The CL05Y105KP6VPNC can potentially find applications across various industries due to its suitable specifications and reliable performance. Here are some illustrative applications for consideration:
- Consumer Electronics: This part might be employed in smartphones, tablets, and wearable devices, where space is a constraint, and performance stability is critical. The 1 µF capacitance could assist in power management circuits, filtering, and decoupling applications.
- Automotive: Given the automotive qualification as per AEC-Q200, this capacitor could potentially be used in electronic control units (ECUs), infotainment systems, and sensor devices. Its high-temperature tolerance could be beneficial in environments with fluctuating thermal conditions.
- Telecommunications: In communication devices, the CL05Y105KP6VPNC might be utilized for signal processing and filtering applications. Capacitors like this could assist in maintaining signal integrity across communication links.
- Industrial Automation: This component may support automation systems where reliable signals and power supply management are essential. Its capability to function under varied temperature ranges makes it suitable for harsh operating conditions often found in industrial settings.
- Healthcare: If there are applicable standards for medical devices, this capacitor might be included in monitoring equipment and diagnostic devices due to its reliability and compact size, which is ideal for maintaining functionality in portable devices.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to specific industry standards and application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics specializes in manufacturing various electronic components, including capacitors, resistors, and connectors. They have a notable presence in the multilayer ceramic capacitor market, offering options that cater to high-performance and reliability needs. The CL05Y105KP6VPNC is one among many variants they produce, and their portfolio includes capacitors with a wide range of capacitance values, voltage ratings, and temperature characteristics.
Samsung Electro-Mechanics employs advanced manufacturing processes and quality control mechanisms to ensure that their components meet rigorous international standards. This commitment to quality is crucial for applications in sectors such as automotive, telecommunications, and consumer electronics, where failure can lead to significant implications.
Research Price and Stock for CL05Y105KP6VPNC by Samsung Electro-Mechanics on Findchips.com
For those interested in acquiring the CL05Y105KP6VPNC, it is advisable to research stock availability and pricing through Findchips. This platform can provide you with up-to-date information regarding current stock levels and pricing from various distributors.
The part has historically been available from several distributors, including LCSC, Avnet Asia, Verical, and Mouser Electronics. However, it is essential to verify the availability and pricing on Findchips as these may change over time. Additionally, Findchips can help you search for alternate parts within the Ceramic Capacitors category, which may be offered by Samsung Electro-Mechanics or other manufacturers.