CL10A105KP8NNNC by Samsung Electro-Mechanics

Overview of CL10A105KP8NNNC by Samsung Electro-Mechanics

The CL10A105KP8NNNC is a ceramic capacitor characterized by a 1 µF capacitance, with a rated voltage of 10V and a capacitance tolerance of ±10%. This multi-layer ceramic capacitor (MLCC) comes in a compact 0603 [1.6mm x 0.8mm] chip package, suitable for surface mount technology. The dielectric type used in this capacitor is X5R, which allows for stable performance over a temperature range of -55º to +85ºC. It meets both the RoHS and REACH compliance standards, ensuring it adheres to current environmental regulations. Enclosed in a 7″ reel packaging, the product is designed for automated assembly processes, facilitating mass production requirements.

The part operates under a temperature coefficient of 15% ppm/°C, and the rectangular-shaped package allows for efficient use of space on a printed circuit board (PCB). Additionally, it features a Matte Tin (Sn) terminal finish with a Nickel (Ni) barrier, enhancing the soldering process and reducing the risk of oxidation.

Industry Applications for CL10A105KP8NNNC

The versatile electrical and thermal characteristics of the CL10A105KP8NNNC enable its use across various industries:

  • Consumer Electronics: Could potentially be used in devices like smartphones, tablets, and wearables due to its small size and reliability over a range of operating temperatures.
  • Telecommunications: Might be incorporated into equipment such as modems and communication modules, where stable capacitor performance is crucial under varying environmental conditions.
  • Computing and Data Storage: Possibly suited for motherboards and SSDs, providing stabilization in power supply circuits, essential for reliable operation and data integrity.
  • Entertainment and Gaming: Could be used in gaming consoles and VR/AR devices where stable power management contributes to the device’s overall performance and user experience.

Note: The applications mentioned are conceptual and should be validated by engineering teams to ensure compliance with industry-specific standards and requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a crucial player in the electronic components industry, specializes in the development and manufacturing of a wide range of capacitors, including CL10A105KP8NNNC and similar ceramic capacitors. The company is known for its focus on high-reliability products tailored for various applications, from consumer electronics to specialized industrial equipment. They emphasize innovation in material science and precision engineering to enhance performance and miniaturization of their capacitor offerings.

Where to Find CL10A105KP8NNNC by Samsung Electro-Mechanics

To procure the CL10A105KP8NNNC by Samsung Electro-Mechanics, it is recommended that potential buyers use findchips.com to check real-time stock availability and pricing from various distributors. Historically, this component has been available from distributors like LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, although stock levels fluctuate. By using the site, you can also explore alternatives within the Ceramic Capacitors category from Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL10A105KP8NNNC and other Ceramic Capacitors at findchips.com