Overview of CL10A106KQ8NNNC by Samsung Electro-Mechanics
The CL10A106KQ8NNNC is a ceramic capacitor featuring a capacitance of 10 µF and a rated direct current (DC) voltage of 6.3 V. This component is designed as a multilayer ceramic capacitor (MLCC) with a size code of 0603, which translates to dimensions of 1.6 mm x 0.8 mm x 0.9 mm. It operates within a temperature range of -55ºC to +85ºC, making it suitable for various applications requiring robust performance across a wide thermal spectrum. This component is classified under the Ceramic Capacitors subcategory in the broader category of capacitors.
The CL10A106KQ8NNNC employs a temperature coefficient characterized as X5R, which indicates that the capacitor can maintain a stable capacitance within ±15% across its stated temperature range. The negative and positive tolerances are set at ±10%, contributing to its reliability in various circuits. It is notably compliant with RoHS regulations, ensuring that it is free from specific hazardous substances and is also Pb-free.
It is important to note that the part is actively produced, ensuring a consistent supply in the marketplace. However, as of this writing, the factory lead time is approximately 20 weeks, which is a consideration for procurement timelines. The component’s terminal finish is matte tin (Sn) with a nickel (Ni) barrier, suitable for surface mount applications, making it ideal for automated assembly processes.
Industry Applications for CL10A106KQ8NNNC
The CL10A106KQ8NNNC ceramic capacitor could potentially find applications across various industries due to its characteristics. Here are some potential use cases:
- Consumer Electronics: The capacitor might be used in smartphones, tablets, and wearable devices. Its compact size and stability under varying temperatures could support power management circuits and signal processing in these devices.
- Industrial Automation: In industrial control systems, the capacitor may play a role in smoothing output voltages and filtering noise in power supply circuits, contributing to the reliability of sensitive control equipment.
- Telecommunications: The capacitor could possibly be utilized in communication devices such as routers and switches, where it might stabilize power supplies and improve signal integrity through decoupling applications.
- Automotive Electronics: Provided that the part adheres to relevant automotive standards, it might be applicable in electronic control units (ECUs) for tasks such as filtering and decoupling in power circuits.
- Internet of Things (IoT): In IoT devices, it may help manage power consumption and improve signal quality in sensitive applications, such as sensor nodes and wireless communication devices.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a prominent manufacturer in the electronic components industry, particularly known for its production of multilayer ceramic capacitors (MLCCs). Their focus on advanced materials and innovative manufacturing techniques positions them as a key player in meeting the demands of modern electronic devices. The CL10A106KQ8NNNC is part of their extensive range of ceramic capacitors, which includes various sizes and specifications tailored to specific applications. Samsung Electro-Mechanics emphasizes quality, reliability, and compliance with international standards across its product lines.
In addition to the CL10A106KQ8NNNC, other similar parts are also available, each designed to support a range of applications within consumer electronics, automotive systems, telecommunications, and industrial automation sectors.
Research Price and Stock for CL10A106KQ8NNNC by Samsung Electro-Mechanics on Findchips.com
For engineers and procurement professionals interested in sourcing the CL10A106KQ8NNNC, it is advisable to research stock availability and pricing on Findchips.com. This platform can provide real-time data on inventory levels and pricing from various distributors. Historically, this part has been available through distributors such as:
- LCSC
- Avnet Asia
- Digikey
- Mouser Electronics
While these distributors have previously stocked the part, current availability may vary, so it is crucial to verify the latest stock information through Findchips.com. Additionally, you may find alternative components in the Ceramic Capacitors subcategory that may suit your needs, whether from Samsung Electro-Mechanics or other manufacturers.