Overview of CL10A106MA8NRNC by Samsung Electro-Mechanics
The Samsung Electro-Mechanics CL10A106MA8NRNC capacitor features a 10 µF capacitance, with a rated DC voltage of 25V. It belongs to the Ceramic Capacitors subcategory within the capacitors category. It employs the X5R dielectric material and is designed for general-purpose applications. Packaged as a 0603 (1.6 mm x 0.8 mm) chip, it uses a surface mount technology which makes it suitable for compact PCB assembly. This capacitor is also compliant with various ecological and safety standards, including RoHS and REACH, with the Pbfree and RoHS codes both listed as “Yes.”
This component can withstand operating temperatures ranging from -55°C to +85°C, making it versatile for various thermal environments. Notably, the terminals of this capacitor are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, enhancing its solderability and resistance to oxidation. The precision of its specification is indicated by the tolerance levels of ±20% for capacitance. The lead time for this part, as of the current information, is noted as 20 weeks at the factory level.
Industry Applications for CL10A106MA8NRNC
The technical characteristics and specifications of CL10A106MA8NRNC enable it to fulfill a variety of roles in multiple industries. Below are some possible industry uses, taken into consideration based on the capacitor’s characteristics. Note that these uses are speculative and would require verification by specific industry standards and application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially benefit from using this capacitor. Its compact size, combined with its stability over a broad temperature range, would be advantageous in such densely packed electronic devices.
- Computing and Data Storage: Due to the need for stable voltage and buffering in computing systems, this capacitor might serve well in power supply circuits or alongside DRAM modules to maintain data integrity.
- Telecommunications: In telecommunications equipment, stability and reliability are paramount. The operating temperature range and robustness of CL10A106MA8NRNC potentially make it suitable for base stations and networking equipment operating in varying climatic conditions.
- Industrial Automation: With its durable construction and stable characteristics like the X5R temperature coefficient, the capacitor could find uses in controllers or drives that require dependable decoupling and filtering capabilities.
It is important to reiterate that these applications are conceptual and would need to go through rigorous analysis and approval by engineering and design teams to ensure compliance with industry standards and application-specific demands.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a pivotal branch of the Samsung conglomerate, is recognized for its innovation and proficiency in the manufacturing of a wide array of electronic components, including an extensive range of capacitors. Samsung focuses on high-precision technologies for developing small, high-efficiency components used in the most demanding electronic and electrical devices. The CL10A106MA8NRNC is a distinguished example of their mogul in the Ceramic Capacitors category, embodying the quality and reliability Samsung ensures across their product lines.
Where to Find CL10A106MA8NRNC by Samsung Electro-Mechanics
To explore purchasing options for Samsung Electro-Mechanics CL10A106MA8NRNC, it is recommended to visit findchips.com. You can view current stock levels and compare pricing across various distributors. Historically, this part has been available through distributors such as LCSC, Avnet Asia, DigiKey, and Mouser Electronics. To find alternate Ceramic Capacitors that might meet different specifications, utilize the extensive database at findchips.com that includes offerings from Samsung Electro-Mechanics and other manufacturers.