Overview of CL10A106MP8NNNC by Samsung Electro-Mechanics
The CL10A106MP8NNNC by Samsung Electro-Mechanics is a multi-layer ceramic capacitor (MLCC) that features a capacitance of 10 µF and a rated DC voltage of 10 V. It is encapsulated in a 0603 package (1.6mm x 0.8mm x 0.9mm), typical for surface-mounted applications. The capacitor operates within a temperature range of -55º to +85ºC and has a ±20% capacitance tolerance. This component is characterized by its X5R dielectric material, which provides stable electrical characteristics under a broad range of temperature conditions. It is designed for general-purpose applications and comes in a 7-inch reel packaging tailored for streamlined products/assembling processes. This part is RoHS compliant, indicating that it meets the restrictive EU standards that limit specific hazardous substances in electrical and electronic equipments.
Industry Applications for CL10A106MP8NNNC
The CL10A106MP8NNNC could potentially find use across a range of industries due to its flexibility in power management and signal conditioning capabilities. While these potential industry applications are only conceptual and require analysis and verification by engineering and design teams, they illustrate the versatility of the Ceramic Capacitors. Here are a few industries where the Ceramic Capacitors might be used:
- Consumer Electronics: The capacitor could be part of power supply circuits in consumer devices such as smartphones, tablets, and laptops, where stable voltage and minimal footprint are critical.
- Telecommunications: In telecommunication equipment, these capacitors could aid in filtering applications and timing circuits, helping in maintaining signal integrity and proper functioning of the devices.
- Internet of Things (IoT): For IoT devices that require efficient power management and reliable operation over varying temperatures, the temperature stability and compact size of the CL10A106MP8NNNC make it an attractive choice.
- Automotive: Although specific automotive industry standards compliance such as AEC-Q100 isn’t mentioned for this part, automotive power systems that do not require this level of certification could possibly utilize these capacitors for general control circuits and infotainment systems.
Note that these applications are highly theoretical and must be vetted for specific use cases according to each industry’s standard practices and requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a significant player in the electronics components industry, specializes in the development and manufacturing of a wide range of capacitive solutions, including Ceramic Capacitors. The company is recognized for its technology-driven approach and commitment to quality, offering capacitors that are essential in various applications across the electronics sector. The CL10A106MP8NNNC and similar MLCCs by Samsung Electro-Mechanics are prime examples of their reliable products that align with contemporary electronic standards and demands.
Where to Find CL10A106MP8NNNC by Samsung Electro-Mechanics
To procure the CL10A106MP8NNNC, buyers can check real-time availability and pricing on findchips.com. Historically, this part has been available from distributors such as LCSC, DigiKey, Mouser Electronics, and Future Electronics. To find alternate Ceramic Capacitors that might fit specific requirements, Samsung Electro-Mechanics or other manufacturers can also be explored on the same platform.