CL10A106MQ8NNNC by Samsung Electro-Mechanics

Overview of CL10A106MQ8NNNC by Samsung Electro-Mechanics

The CL10A106MQ8NNNC is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a rated DC voltage of 6.3V. It features a capacitance tolerance of ±20% and utilizes the X5R dielectric characteristic, which is suitable for temperature ranges from -55º to +85ºC. The dimensions of the capacitor are 1.6 mm in length and width, with a height of 0.8 mm, fitting the 0603 package size, commonly employed in various compact electronics due to its small footprint.

This capacitor is part of Samsung Electro-Mechanics’ CL series and is compliant with environmental and safety standards, including RoHS and REACH. Its manufacturing process is lead-free, and it uses a matte tin over nickel terminal finish, enhancing its solderability and environmental resistance. The package style is surface-mounted, which facilitates automated assembly processes and is packed on a 7” reel, suitable for high-volume production.

This component is currently marked as active in its life cycle stage, indicating that it is still in production and available for new designs and existing applications. Additionally, the factory lead time for this capacitor is 20 weeks as of the current writing, which is relevant for planning and procurement considerations in supply chain management.

Industry Applications for CL10A106MQ8NNNC

The CL10A106MQ8NNNC might fit well in various demanding applications, thanks to its balanced electrical characteristics and robust environmental specifications. Here we outline some potential use cases across different industries:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics could utilize this capacitor for power management and signal filtering. The compact size and temperature resilience potentially make it suitable for these applications.
  • Telecommunications: In base stations and networking equipment, stability over a range of temperatures and compact form factors might be critical. This capacitor could aid in managing power supplies and signal integrity in these environments.
  • Computing and Data Storage: Given its high capacitance in a small footprint, this part could be used in SSDs, servers, and power supplies to stabilize voltage and filter noise, which are crucial for reliable device performance.
  • Industrial Automation: Automated machinery and controls that require consistent performance over varying temperatures might benefit from the temperature characteristics and reliability of this ceramic capacitor.

These potential industry applications are purely conceptual/illustrative and should be validated by engineering teams against specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a key player in the electronics components industry, especially noted for their broad range of capacitor technologies. In the realm of Ceramic Capacitors, Samsung has developed a reputation for producing reliable and high-performance components. The CL10A106MQ8NNNC is an example of their commitment to delivering high-quality parts suitable for a wide range of applications. Samsung’s capacitors are widely used across multiple industries, thanks to their innovative approach to material science and precision manufacturing processes, ensuring that every part meets stringent performance criteria.

Where to Find CL10A106MQ8NNNC by Samsung Electro-Mechanics

You can research and potentially purchase the CL10A106MQ8NNNC by visiting our site, findchips.com. This platform also allows you to compare different offerings and alternative parts in the category of Ceramic Capacitors. Historically, distributors like LCSC, Avnet Asia, Quest Components, and Future Electronics have carried this part, but for the most current stock levels and pricing, checking on findchips.com is recommended.

Compare pricing for CL10A106MQ8NNNC and other Ceramic Capacitors / Capacitors at findchips.com