Overview of CL10A225KO8NNNC by Samsung Electro-Mechanics
The CL10A225KO8NNNC is a ceramic capacitor designed for general-purpose applications. It features a capacitance value of 2.2µF and a rated DC voltage of 16V. Built using multilayer ceramic technology, this component resides in a compact 0603 (1608 mm) package size, making it suitable for surface-mounted applications where space is at a premium. The capacitor is constructed with a dielectric material classified as X5R, which implies that it can operate effectively across a range of temperatures from -55ºC to +85ºC.
This capacitor also has a height of 0.9 mm, a width of 0.8 mm, and a length of 1.6 mm, allowing it to fit neatly on circuit boards. The part adheres to industry standards, being Pb-free and compliant with the Restriction of Hazardous Substances (RoHS) directives. Moreover, it has an active life cycle code and can be identified under multiple compliance codes including the ECCN code EAR99. The CL10A225KO8NNNC is packed in 7-inch reels, facilitating easy handling and placement in automated assembly processes.
As of the current writing, the factory lead time for this part is approximately 20 weeks. This timeline may vary based on availability and demand factors, so it is advisable to confirm with distributors for the most accurate lead times.
Industry Applications for CL10A225KO8NNNC
The CL10A225KO8NNNC might find a range of applications in various sectors, particularly those that can benefit from efficient and compact capacitor solutions. Here are some potential industries where this part might be integrated:
- Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, and wearable technology, where space-saving designs are critical. The 2.2µF capacitance and the 16V rating may support power supply filtering and decoupling applications within the devices.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance are applicable, this capacitor could be suitable for applications in dashboard displays or infotainment systems, where stable performance across varying temperature ranges is essential.
- Telecommunications: The capacitor may serve in communication devices, including routers and switches, for signal filtering or noise reduction. Its robust performance under temperature fluctuations might enhance the reliability of these critical systems.
- Internet of Things (IoT): In the growing field of IoT, the CL10A225KO8NNNC might support smart sensors and devices that require compact and reliable capacitors for energy management and signal stabilization.
- Industrial Automation: The part could be integrated into control circuits or sensors used in automated machinery, where a stable power supply is critical for optimal performance.
It is worth noting that these potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics has established itself as a key player in the manufacturing of various electronic components, including capacitors. With a strong focus on innovation, the company develops a wide range of products designed to meet the demands of diverse industries. The CL10A225KO8NNNC is one of their ceramic capacitors, highlighting their commitment to providing high-quality, efficient components for electronic applications.
In addition to the CL10A225KO8NNNC, the company offers several similar parts, often categorized under the Ceramic Capacitors subcategory. Their product line typically includes a variety of capacitance values, voltage ratings, and package sizes, enabling engineers to select suitable components for their specific designs.
Research Price and Stock for CL10A225KO8NNNC by Samsung Electro-Mechanics on Findchips.com
For those interested in the availability and pricing of the CL10A225KO8NNNC, it is highly recommended to research stock and pricing options on Findchips.com. This platform provides comprehensive data on the part’s availability from various distributors, including but not limited to Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell.
By visiting Findchips, you can compare current stock levels and pricing, ensuring that you make informed procurement decisions for your project needs. Moreover, exploring the Ceramic Capacitors category on Findchips might also open up alternatives offered by Samsung Electro-Mechanics or other manufacturers.