Overview of CL10A226MQ8NRNC by Samsung Electro-Mechanics
The CL10A226MQ8NRNC capacitor from Samsung Electro-Mechanics is a multilayer ceramic chip capacitor (MLCC) designed for general purpose applications. It features a capacitance of 22 µF, a rated DC voltage of 6.3V, and temperature stability characterized by the X5R dielectric material, which makes it suitable for operating in temperatures ranging from -55ºC to +85ºC. The component is enclosed in a 0603 package, making it compact with dimensions of approximately 1.6 mm x 0.8 mm x 1.0 mm (length x width x height). The part is both RoHS and REACH compliant, ensuring it meets current environmental and safety standards. Additionally, its surface mount configuration and tape and reel packaging (7-inch reel) make it suitable for automated assembly processes.
Industry Applications for CL10A226MQ8NRNC
Given its features, the CL10A226MQ8NRNC might find potential use in various industries where reliability and efficiency in electronic performance are crucial. Below are examples of industries and applications where this capacitor could potentially be used, emphasizing the need for analysis and verification by engineering and design teams:
- Consumer Electronics: This capacitor might be utilized in personal devices such as smartphones, tablets, and laptops where stable capacitance over a range of temperatures is essential. Its small size and stability under varying environmental conditions make it a suitable component for these applications.
- Telecommunications: In communication equipment, maintaining signal integrity is crucial; the precise capacitance value and stability offered by the CL10A226MQ8NRNC could potentially support high-frequency signal applications.
- Industrial Automation: For control systems that require consistent performance despite environmental stresses, this capacitor might be considered. Its reliability across a broad temperature range could benefit automated processes in harsh industrial environments.
- IoT Devices: The CL10A226MQ8NRNC could potentially be used in IoT devices which often need to operate reliably over varying temperatures and conditions. Its compact size also favors miniature IoT devices where space is at a premium.
- Computing and Data Storage: In servers and storage devices, maintaining operational stability is crucial; this capacitor’s attributes might contribute to the reduction of electronic noise, thus enhancing device performance and longevity.
It’s important to note that these are only potential applications and should be thoroughly analyzed for suitability in specific devices or systems.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been a key player in the electronics components industry, particularly known for its advanced technology in the manufacture of Ceramic Capacitors. The company produces a wide range of capacitor sizes and types, including MLCCs like the CL10A226MQ8NRNC, which are used across various applications from consumer electronics to industrial systems. Their constant innovation and adherence to quality standards make their products highly sought after in the technology and development sectors.
Where to Find CL10A226MQ8NRNC by Samsung Electro-Mechanics
To find and purchase the CL10A226MQ8NRNC from Samsung Electro-Mechanics, it’s advisable to visit findchips.com. Here, you can verify current stock levels and pricing across multiple distributors. Historically, this part has been available from leading distributors including Avnet Asia, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To explore alternatives to this capacitor, use the Ceramic Capacitors link to view similar parts from Samsung Electro-Mechanics or other manufacturers.