CL10A226MQ8NRNE by Samsung Electro-Mechanics

Overview of CL10A226MQ8NRNE by Samsung Electro-Mechanics

The CL10A226MQ8NRNE from Samsung Electro-Mechanics is a Multilayer Ceramic Capacitor (MLCC) enclosed in a 0603 package, which measures a mere 1.6 mm in length, 0.8 mm in width, and 1 mm in height. This compact component offers a capacitance of 22µF with a rated DC voltage of 6.3V. It features a ±20% capacitance tolerance and operates within the temperature range of -55ºC to +85ºC, suitable for various general-purpose applications.

As an Ceramic Capacitor, it employs an X5R dielectric, indicating a stable capacitance across a broad temperature range with moderate changes in capacitance due to temperature shifts. The ‘e3’ designation from the JESD-609 code confirms its terminal finished with a matte tin (Sn), which also has a nickel (Ni) barrier to ensure high solderability and compatibility with automated assembly processes.

This component is fully compliant with the RoHS and REACH regulations, enhancing its appeal in markets emphasizing environmentally safe components. It utilizes surface mount technology (SMT), designed for easy integration into various electronic assemblies. The capacitors are packed on a 7-inch reel, facilitating automated pick-and-place operations during PCBA (Printed Circuit Board Assembly).

The factory lead time currently stands at 20 weeks, as of the latest update, indicating the planning required for high-volume production schedules.

Industry Applications for CL10A226MQ8NRNE

The CL10A226MQ8NRNE is used in several industry applications, leveraging its ceramic dielectric properties for reliable performance across various functional environments. Here are some potential applications:

  • Consumer Electronics: Likely used in personal devices such as smartphones, tablets, and laptops where compact, high-capacity capacitors are crucial. Its effective performance over a wide temperature range could ensure reliable operation in devices exposed to varying environmental conditions.
  • Telecommunications: Could potentially be used in telecom infrastructure equipments where maintaining signal integrity at different operating temperatures is crucial. Its small form factor and capacitance value might help in managing power supply decoupling and signal filtering tasks.
  • Computing and Data Storage: Possibly employed in servers and storage units, playing a critical role in smoothing and filtering power circuits, which enhances the reliability and long-term performance of these systems.
  • Entertainment and Gaming: Gaming consoles and virtual reality systems might integrate this capacitor type to ensure power steady and efficient power management essential for high-performance electronics that require rapid charge and discharge cycles.

It is important to mention that these potential industry applications are merely conceptual and require precise scrutiny and validation by the respective engineering and design teams to adhere to specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been an integral part of the advancements in digital industries, particularly in the manufacturing and distribution of various types of capacitors. The company specializes in developing and producing high-quality Ceramic Capacitors among other electronic components. The CL10A226MQ8NRNE and other similar parts solidify Samsung’s reputation in the electronics industry for providing components that offer reliability, efficiency, and leading-edge performances in various electronic systems and applications.

Where to Find CL10A226MQ8NRNE by Samsung Electro-Mechanics

To source the CL10A226MQ8NRNE, prospective buyers are recommended to visit findchips.com. Here, you can also browse other Ceramic Capacitors that might align with specific requirements by Samsung Electro-Mechanics or alternate manufacturers. Over time, this part has been available from several well-known distributors, including Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, Digi-Key, and Newark. However, for current stock levels and pricing, visiting findchips.com is advisable.

Compare pricing for CL10A226MQ8NRNE and other Ceramic Capacitors / Capacitors at findchips.com