Overview of CL10A475KQ8NNNC by Samsung Electro-Mechanics
The CL10A475KQ8NNNC is a ceramic capacitor primarily designed for various electronic applications, which features a capacitance of 4.7 µF and a voltage rating of 6.3 V. This part adheres to a ±10% capacitance tolerance, making it suitable for applications where some flexibility in the exact capacitance value is acceptable. The capacitor is built using X5R dielectric material, which provides stable electrical performance over a wide temperature range of -55ºC to +85ºC.
This component comes in a compact 0603 (1608 mm) chip package, measuring 1.6 mm in length and 0.8 mm in width, with a height of only 0.5 mm. It is designed for surface mount technology (SMT), making it easy to integrate into various circuit designs while minimizing space usage. The Ceramic Capacitors subcategory indicates that it offers advantages such as low ESR (equivalent series resistance) and ESL (equivalent series inductance), contributing to improved performance in high-frequency applications. As of the current writing, this part is marked as active in its lifecycle.
The CL10A475KQ8NNNC is also compliant with RoHS regulations, making it a suitable choice for environmentally-conscious projects. Users should note that the factory lead time for this part is approximately 20 weeks, which is a relevant factor to consider when planning production schedules.
Industry Applications for CL10A475KQ8NNNC
- Consumer Electronics: The compact size and performance characteristics of the CL10A475KQ8NNNC make it a good candidate for smartphones, tablets, and portable electronics where space is limited. Its X5R dielectric could help stabilize power supply circuits.
- Automotive: If the component meets industry standards such as AEC-Q100, it could potentially be used in automotive electronics for power management systems or signal processing. This indicates a need for careful testing and compliance verification before integration.
- Aerospace and Defense: Should the part possess necessary military specifications, it might find use in aerospace applications where reliable performance in extreme conditions is necessary, contributing to the stability of avionics systems.
- Robotics and Drones: The small footprint of the CL10A475KQ8NNNC could be advantageous in miniaturized control systems for drones, where weight and space are critical factors. Its broad operating temperature range allows for versatility in various environmental conditions.
- Telecommunications: The characteristics of this capacitor might be suitable for RF (radio frequency) applications, like signal filtering in wireless communication devices, due to its low ESR features.
It is important to note that these potential industry applications are conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a well-established manufacturer in the electronics sector, particularly noted for its precision components such as capacitors. The company has gained a reputation for innovation in the field of ceramic capacitors, including the CL10A475KQ8NNNC, which showcases their commitment to quality and performance. Samsung Electro-Mechanics produces a range of capacitors, including multilayer ceramic capacitors (MLCCs) that cater to various applications across consumer electronics, automotive, and industrial sectors, among others. Their capacitors typically feature compliance with international standards and regulations, facilitating ease of integration into global markets.
Research Price and Stock for CL10A475KQ8NNNC by Samsung Electro-Mechanics on Findchips.com
To evaluate current stock levels and pricing for the CL10A475KQ8NNNC, it is advisable to visit Findchips. This website not only provides detailed specifications but also helps in locating various distributors that have historically carried this part. Some of the distributors include LCSC, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is essential to check Findchips for the most up-to-date information regarding availability and pricing, as stock levels may fluctuate.