CL10B104KB8NNNC by Samsung Electro-Mechanics

Overview of CL10B104KB8NNNC by Samsung Electro-Mechanics

The CL10B104KB8NNNC is a multilayer ceramic capacitor (MLCC) designed for surface mount technology, featuring a capacitance of 0.1 µF with a rated DC voltage of 50 V. It operates efficiently over a wide temperature range from -55°C to +125°C, making it suitable for diverse applications. This component is housed in a compact 0603 package (1.6 mm x 0.8 mm x 0.9 mm), uses the X7R dielectric material, and offers a ±10% tolerance. Its temperature coefficient is 15% ppm/°C, ensuring reliability under varying environmental conditions. This part is RoHS and REACH compliant, indicating adherence to environmental standards and regulations regarding hazardous substances.

Additional characteristics worth noting are its terminal finish of matte tin over nickel and wraparound terminal shape, designed to provide secure mechanical attachments and excellent solderability. Given its factory lead time of 20 weeks, as mentioned in the Part Data Attributes, planning procurement around this timeline is crucial. Samsung Electro-Mechanics backs this component’s performance with its active life cycle status, suggesting ongoing production and support.

Industry Applications for CL10B104KB8NNNC

The versatile specifications of the CL10B104KB8NNNC make it potentially useful across a variety of sectors. Notably, its wide operating temperature range, reliability, and standard size make it suitable for several key industries:

  • Consumer Electronics: Potentially used in devices like smartphones, tablets, and laptops where efficient power management and compact size are crucial. The MLCC’s small footprint and dependability could be critical for maintaining device performance and longevity.
  • Industrial Automation: This component might play a role in automation controllers and sensors, where stable and reliable capacitor performance is necessary for precise control and operational stability under varying industrial environments.
  • Telecommunications: Networking equipment, which requires consistent performance across a spectrum of temperatures and conditions, could benefit from using such capacitors. The X7R dielectric provides stability across a moderate range of temperatures and voltages, which is essential for communication infrastructures.
  • Aerospace and Defense: The capacitors might be used in applications where components need to function reliably under extreme environmental conditions. Although this specific model isn’t rated for military specs, similar models with higher specifications might be utilized.

These potential industry applications are only conceptual illustrations and should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has continually evolved into a leading manufacturer of electronic components, including a broad range of capacitors. Their ceramic capacitors are well-regarded for their quality and reliability, catering to a wide array of industries including computing, telecommunications, and consumer electronics.

Their research and development in advanced ceramic material technology have enabled them to produce capacitors, like the CL10B104KB8NNNC, that offer stability and efficiency for high-density applications. With facilities around the globe, Samsung Electro-Mechanics not only manufactures capacitors but also provides comprehensive support and logistics, ensuring that their products are both cutting-edge and accessible.

Where to Find CL10B104KB8NNNC by Samsung Electro-Mechanics

To source the CL10B104KB8NNNC, professionals should research using findchips.com. On our platform, one can inspect current stock levels, get updated pricing, and view availability from various distributors. Previously, distributors such as LCSC, Avnet Asia, and DigiKey have been known to stock this component, though availability can vary.

For alternative parts or options provided by Samsung Electro-Mechanics or other manufacturers, consider browsing through the Ceramic Capacitors section on findchips.com, allowing for comprehensive comparisons and alternative sourcing options.

Compare pricing for CL10B104KB8NNNC and other Ceramic Capacitors / Capacitors at findchips.com