Overview of CL10B104KB8NNNL by Samsung Electro-Mechanics
The CL10B104KB8NNNL, manufactured by Samsung Electro-Mechanics, is a multilayer ceramic capacitor designed for surface mount applications. This capacitor has a capacitance value of 0.1 microfarads (µF) and is rated for a maximum DC voltage of 50 volts. It falls under the tolerance category of ±10% and utilizes X7R dielectric material, which is known for its stability across various temperatures. Designed in a compact 0603 (1608 mm) package, this capacitor measures 1.6 mm in length and 0.8 mm in width with a height of 0.9 mm, making it suitable for a wide range of applications where space-saving is critical. The operating temperature range for the CL10B104KB8NNNL is from -55ºC to +125ºC, ensuring performance in demanding environments.
The CL10B104KB8NNNL is packaged in a tape and reel format, facilitating automated assembly processes in manufacturing, which further enhances its usability in production lines. Both the Pbfree and RoHS compliance codes confirm that this component adheres to the latest environmental standards, making it a reliable choice for environmentally conscious designs. As of the current writing, the factory lead time for this part is approximately 20 weeks.
Industry Applications for CL10B104KB8NNNL
The CL10B104KB8NNNL could potentially be used across various industries due to its versatile attributes. Below are several example applications where this capacitor might be utilized:
- Internet of Things (IoT) – In IoT devices, the CL10B104KB8NNNL might serve as a decoupling capacitor, helping to stabilize voltage and filter out noise in compact electronic circuits.
- Consumer Electronics – This capacitor could potentially be applied in devices such as smartphones or tablets, where its compact size and stable performance at wide temperature ranges might support the overall functionality and reliability of the device.
- Telecommunications – The reliable performance characteristics of the CL10B104KB8NNNL could be advantageous in communication devices, where stability and efficiency are crucial for signal integrity during data transmission.
- Automotive – If the part complies with AEC-Q100 or AEC-Q101 standards, it might be used in automotive applications for power management systems, although verification is necessary regarding compliance.
- Medical Imaging – Should suitable standards be applicable, this capacitor could possibly be utilized in imaging devices where precision and reliability are key, supporting critical functions in diagnostics.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a prominent manufacturer in the field of electronic components, particularly known for their innovations in ceramic capacitors. The company has developed a range of capacitors designed for various applications, including consumer electronics, automotive, and telecommunications. The CL10B104KB8NNNL represents one of their reliable offerings in the multilayer ceramic capacitor segment. Alongside this part, Samsung Electro-Mechanics manufactures various similar components focused on delivering performance, reliability, and compliance with international standards, often meeting the rigorous demands of modern electronic systems.
Research Price and Stock for CL10B104KB8NNNL by Samsung Electro-Mechanics on Findchips.com
To determine the current stock levels and pricing for the CL10B104KB8NNNL, it’s recommended to visit Findchips.com. This platform provides updated information on availability and pricing for various electronic components, including those in the Ceramic Capacitors subcategory. Historical availability for the CL10B104KB8NNNL indicates that it has previously been stocked at distributors such as LCSC, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey; however, current stock levels may vary. Checking Findchips will ensure the most accurate and timely information regarding procurement options.