CL10B104KC8NNNC by Samsung Electro-Mechanics

Overview of CL10B104KC8NNNC by Samsung Electro-Mechanics

The CL10B104KC8NNNC is characterized as a Ceramic Capacitor with a chip form factor, designed for general purposes. This Multi-Layer Ceramic Capacitor (MLCC) features a capacitance of 0.1 µF and a voltage rating of 100V. Its tolerance is ±10%, utilizing an X7R dielectric which offers stable electrical characteristics over a wide temperature range of -55ºC to +125ºC. The component comes in the compact 0603 package size (metric 1608), measuring 1.6 mm in length and 0.8 mm in height and width, making it suitable for surface mount technology (SMT).

Produced by Samsung Electro-Mechanics, a leader in manufacturing high-quality electronic components, this capacitor is RoHS compliant, ensuring it meets specific environmental criteria by excluding certain hazardous substances. It’s designed for applications requiring dependable performance and miniaturized size. The factory lead time for this part is currently 20 weeks as of this writing.

Industry Applications for CL10B104KC8NNNC

Given its technical attributes, the CL10B104KC8NNNC capacitor can potentially serve various high-tech industries. Here are some illustrative use scenarios:

  • Consumer Electronics: Devices such as smartphones and tablets could potentially utilize these capacitors within their power management systems to help stabilize voltage and smooth the output of power supplies. The small form factor and stable characteristics of the X7R dielectric are valuable in these compact, temperature-variable environments.
  • Telecommunications: This sector could benefit from these capacitors in communications equipment where reliability and consistency are crucial, especially in devices subjected to fluctuating environmental conditions.
  • Computing and Data Storage: High-performance servers and storage units that demand consistent electronic performance might use these capacitors to ensure accuracy and stability in their operations. Their ability to operate over a broad temperature range could be particularly useful in data centers with significant thermal dynamics.

These potential industry applications require careful analysis and verification by engineering and design teams to ensure that each application adheres to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a pivotal player in the development and manufacturing of a vast range of electronic components, including Ceramic Capacitors. This company boasts a strong portfolio of MLCCs, including their CL series, which are tailored for various applications from consumer electronics to high-end industrial equipment. Their capacitors are widely recognized for their quality, reliability, and innovative features, such as multi-layering and compact sizing, that address the evolving demands of advanced electronic circuits. The CL10B104KC8NNNC is an example of Samsung’s commitment to high standards and its responsiveness to market needs with ongoing development in materials and manufacturing technologies.

Where to Find CL10B104KC8NNNC by Samsung Electro-Mechanics

For those looking to purchase the CL10B104KC8NNNC, our platform at Findchips.com is an excellent starting point. It provides up-to-date inventory levels and competitive prices from various distributors. Historically, this part has been available from distributors such as LCSC, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It is advisable for potential buyers to check Findchips for the current availability and pricing. Additionally, for those seeking alternatives or components with slightly different specifications, our link to Ceramic Capacitors offers an extensive search tool that includes products from Samsung Electro-Mechanics and other manufacturers.

Compare pricing for CL10B104KC8NNNC and other Ceramic Capacitors at findchips.com