CL10B104KO8NNNC by Samsung Electro-Mechanics

Overview of CL10B104KO8NNNC by Samsung Electro-Mechanics

The CL10B104KO8NNNC is a general-purpose multilayer ceramic capacitor (MLCC) that provides a capacitance of 0.1 µF with a voltage rating of 16V and a capacitance tolerance of ±10%. It operates over a wide temperature range of -55º to +125ºC, utilizing an X7R dielectric characteristic. This part features a 0603 package size, which corresponds to a metric 1608, with dimensions of 1.6 mm in length and 0.8 mm in both width and height, facilitating a compact surface mount design. Manufactured by Samsung Electro-Mechanics, CL10B104KO8NNNC is compliant with RoHS and REACH, ensuring regulatory adherence and environmental safety.

Boasting a temperature coefficient of 15% ppm/°C and wrapped in a matte tin (Sn) with a nickel (Ni) barrier over its terminals, this component ensures reliability and strong solderability. Being part of the CL series, it important to note that it comes packaged typically in a 7″ reel suitable for automated assembly processes and is designed to meet various passive component requirements in electronic circuits.

Industry Applications for CL10B104KO8NNNC

The versatile specifications of the CL10B104KO8NNNC make it potentially suitable for a variety of industry applications. It should be noted that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and requirements. The following are few illustrative examples of its potential applications:

  • Consumer Electronics: This capacitor could potentially be used in the design and production of consumer electronics such as smartphones, tablets, and other personal devices, where stable capacitance and minimal footprint are crucial.
  • Computing and Data Storage: The high reliability and temperature resilience might make it a candidate for use in computing hardware and data centers, where maintaining electronic stability and durability are necessary.
  • Telecommunications: The ability to handle significant voltage and temperature variations could see this capacitor used in telecommunications equipment, possibly within RF modules, base stations, or other communication infrastructures.
  • Industrial Automation: Given its robustness and general applicability in circuit designs, the CL10B104KO8NNNC might find utility in automation and control systems used in manufacturing processes.
  • Electronic Manufacturing: Besides being a component in many consumer products, this type of capacitor can be pivotal in various manufacturing equipment that requires strict voltage regulation and stability.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a key player in the field of advanced electronic components, including a variety of capacitors. The company’s comprehensive range in the Ceramic Capacitors domain places them as one of the leaders in this technology, providing innovations across industry standards. Products like CL10B104KO8NNNC demonstrate Samsung’s ability to deliver high-quality capacitors that meet the stringent demands of modern electronic devices and systems. Samsung’s capacitors are typically designed around performance, reliability, and cost-effectiveness, catering to a broad spectrum of electronic applications.

Where to Find CL10B104KO8NNNC by Samsung Electro-Mechanics

To find and purchase the CL10B104KO8NNNC capacitor, and to explore a range of Ceramic Capacitors, the most direct route is through platforms like findchips.com. Here, you can get the latest information on stock levels, pricing, and even explore alternative options from Samsung Electro-Mechanics or other manufacturers. This part has been historically available at well-known distributors such as LCSC, Avnet Asia, Future Electronics, and Mouser Electronics. However, for the most current availability and pricing, visiting findchips.com is advised.

Compare pricing for CL10B104KO8NNNC and other Ceramic Capacitors / Capacitors at findchips.com