Overview of CL10B105KB8NQNC by Samsung Electro-Mechanics
The CL10B105KB8NQNC is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 1 µF and a rated direct current voltage of 50 V. This component is recognized for its reliable performance and robust design attributes, including a tolerance of ±10%. It uses an X7R dielectric material, which implies a temperature characteristic that can maintain stable capacitance over a significant range of temperatures from -55 °C to +125 °C.
The dimensions of the part conform to the 0603 package size (1.6 mm by 0.8 mm). The construction is optimized for surface mount technology, making it suitable for modern compact electronic devices. The part is compliant with RoHS regulations, ensuring its suitability in environmentally sensitive applications. Notably, the Fixed Capacitors category is featured in its classification, indicating its utility in a range of circuit designs.
This capacitor also adheres to other compliance standards, including REACH and EAR99. The factory lead time for this component currently stands at approximately 20 weeks, which is an important aspect to consider when planning procurement for projects.
Industry Applications for CL10B105KB8NQNC
Given its specific characteristics, the CL10B105KB8NQNC might be suitable for various industry applications. Here are a few potential sectors where this capacitor could be integrated into product designs:
- Internet of Things (IoT): The small footprint and surface mount capability of this capacitor might make it an ideal choice for IoT devices that are often constrained by size and power requirements. Potential applications could include environmental sensors or smart home devices where reliability and compact size are essential.
- Consumer Electronics: Due to its robust electrical characteristics, the capacitor might be used in smartphones, tablets, or wearable devices. It may serve functions like power supply smoothing or signal coupling, thereby improving the overall performance of the electronic systems.
- Telecommunications: The CL10B105KB8NQNC could potentially find applications in network equipment, such as routers and switches, where capacitors help in managing power fluctuations and maintaining signal integrity.
- Automotive (if applicable standards are met): If the part meets relevant automotive standards like AEC-Q100 or AEC-Q101, it might be utilized in automotive control systems for applications such as power management and signal processing.
- Medical Imaging (if applicable standards are met): Should the capacitor comply with medical standards, it might be used in imaging systems, offering stability in expected performance across environmental variations.
These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a significant player in the electronic components industry, particularly noted for its design and manufacturing of capacitors, including multilayer ceramic capacitors like the CL10B105KB8NQNC. Their product lineup includes a broad range of capacitors that cater to various applications across multiple industries.
The company emphasizes innovation and quality control in its manufacturing processes, ensuring that its capacitors meet a range of compliance standards. This commitment to excellence is evident in their multilayer ceramic capacitor designs, which are built to endure the rigors of modern electronic demands, providing functionality in critical applications.
Research Price and Stock for CL10B105KB8NQNC by Samsung Electro-Mechanics on Findchips.com
To evaluate the availability and pricing of the CL10B105KB8NQNC, it is advisable to visit Findchips.com. This platform provides detailed data regarding stock levels, price comparisons, and sourcing options for electronic components.
The Fixed Capacitors section on Findchips can also be leveraged to explore alternate parts that might be offered by Samsung Electro-Mechanics or other manufacturers, potentially identifying suitable substitutes for varied requirements. Historically, this part has been available through distributors such as LCSC, Verical, Future Electronics, Mouser Electronics, and Avnet Americas, but current stock should always be verified directly on Findchips for the most accurate information.