Overview of CL10B105KO8NNNC by Samsung Electro-Mechanics
The CL10B105KO8NNNC is a general-purpose multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF and a rated DC voltage of 16V. Featuring an X7R dielectric characteristic, this component operates within a temperature range of -55ºC to +125ºC, making it a robust choice for a variety of environments. The package size is standard 0603 [1608 Metric], which measures 1.6mm in length and 0.8mm in width, and it is equipped with a surface mount configuration. Additional notable specifications include a ±10% tolerance in capacitance, a temperature coefficient of 15 ppm/°C, and a convenient packaging method in a 7-inch tape and reel format that facilitates automated assembly processes.
The capacitor is designed for general electronic applications and is RoHS compliant, adhering to strict environmental standards. As an active component, the CL10B105KO8NNNC is manufactured by Samsung Electro-Mechanics, a recognized leader in the electronic components industry. It boasts a factory lead time of 20 weeks as of the current writing.
Industry applications for CL10B105KO8NNNC
This ceramic capacitor can potentially be utilized in various industry applications, where its robust specifications could serve well. These applications need to be thoroughly evaluated and confirmed by professional engineering and design teams to meet industry standards and specific application requirements.
- Consumer electronics: Devices such as smartphones, tablets, and laptops might potentially use this capacitor due to its compact size and reliability across a broad temperature range.
- Computing and data storage: Given its stable characteristics such as X7R (temperature stable) dielectric material, this capacitor might be found in servers, network routers, and storage units where a stable capacitance over temperature is crucial.
- Telecommunications: The capacitor’s ability to operate at higher temperatures and its robust ceramic capacitors properties might make it suitable for use in telecommunications equipment, including base stations and RF modules.
- Industrial automation: For automated machinery and control systems that operate in variable temperature environments and require reliable electronic components for stable operations, this capacitor could potentially be a component of choice.
- Electronic Manufacturing: As an essential component in printed circuit board (PCB) assemblies used in a wide range of electronic products, this MLCC could be a common selection for manufacturers aiming for high reliability and performance.
Please note, these potential industry applications are illustrative and must be validated for specific use and compliance with applicable standards.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, is a key subsidiary of the Samsung Group specializing in the development and manufacture of advanced electronic components. The company’s capacitor division, of which the CL10B105KO8NNNC is a part, is highly regarded for producing high-quality ceramic capacitors. These capacitors are integral to various electronic devices, ranging from consumer electronics to industrial equipment. Samsung Electro-Mechanics consistently emphasizes innovation and quality, focusing on technological advancements that enhance capacitor performance, reliability, and environmental compliance.
Where to find CL10B105KO8NNNC by Samsung Electro-Mechanics
To purchase the CL10B105KO8NNNC, it is advisable to visit findchips.com where you can explore current stock levels and pricing from various distributors. Historically, distributors such as LCSC, Mouser Electronics, Avnet Asia, and Future Electronics have carried this component. However, stock availability can change, so checking findchips.com is the best way to get real-time data and compare pricing. For alternatives, the Ceramic Capacitors link may offer additional options from Samsung Electro-Mechanics or other manufacturers.