Overview of CL10B105MO8NNWC by Samsung Electro-Mechanics
The CL10B105MO8NNWC is a Multilayer Ceramic Capacitor (MLCC) designed and manufactured by Samsung Electro-Mechanics. This component offers a capacitance of 1 µF with a rated (DC) voltage of 16V. It operates under a wide temperature range from -55°C to +125°C, making it suitable for diverse environmental conditions. The capacitor features a ±20% tolerance, and it is fabricated using an X7R dielectric material, which provides stable electrical characteristics across a wide temperature range. As a surface mount device encapsulated in a small 0603 package (1.6mm x 0.8mm x 0.8mm), it is ideal for compact electronic assemblies.
This capacitor is part of the broader Ceramic Capacitors subcategory and is constructed to be RoHS compliant and free of lead (Pb-free). The terminal finish includes Matte Tin (Sn) with a Nickel (Ni) barrier which enhances solderability and resistance to oxidation. The packaging is done using a Tape and Reel method, specifically on a 7-inch cardboard reel, facilitating automated assembly processes for high-volume production.
Industry Applications for CL10B105MO8NNWC
The versatile specifications of the CL10B105MO8NNWC make it potentially useful for a variety of applications across multiple industries. Here are selected industries and possible uses:
- Consumer Electronics: This capacitor might be used in portable electronic devices such as smartphones and tablets where stability and durability under variable environmental conditions are crucial.
- Telecommunications: In telecommunication equipment, stability over a broad range of temperatures is vital. The temperature characteristics of this capacitor could potentially make it suitable for such applications.
- Computing and Data Storage: Computing systems require stable voltage supply and signal smoothing capabilities that MLCCs like the CL10B105MO8NNWC could potentially provide.
- Aerospace and Defense: Considering its high-temperature operational tolerance and stability, this component might be used in avionics and military hardware, where reliability is paramount.
- Industrial Automation: In automated control systems, capacitors must endure harsh environments and provide reliable performance, a potential application for this particular component.
Note that these potential industry applications are conceptual and would require validation by engineering teams to ensure compliance with specific standards and requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has gained a solid reputation as a key supplier in the realm of electronic components, including Ceramic Capacitors. Samsung focuses on high-quality, durable components suitable for a vast array of applications. The variety extends beyond just products like the CL10B105MO8NNWC to a broad range of capacitor types catering to various market needs, emphasizing innovation and reliability in their offerings.
Where to Find CL10B105MO8NNWC by Samsung Electro-Mechanics
To procure the CL10B105MO8NNWC, buyers are advised to visit online platforms such as Findchips.com where current pricing, availability, and detailed specifications are available. This site aids in comparing the product against other Ceramic Capacitors in the market. The component has historically been stocked by distributors such as Avnet Americas, Future Electronics, and Mouser Electronics, however, availability varies, and current stock levels should be checked through Findchips.com.