CL10B106MQ8NRNC by Samsung Electro-Mechanics

Overview of CL10B106MQ8NRNC by Samsung Electro-Mechanics

The CL10B106MQ8NRNC is a multi-layer ceramic capacitor (MLCC) with a capacitance of 10 µF and a voltage rating of 6.3V. It features a ±20% tolerance and employs an X7R dielectric characteristic, suitable for general purpose applications. The capacitor comes in a compact 0603 [1608 metric] package, measuring 1.6 mm in length, 0.8 mm in width, and 1 mm in height.

Manufactured by Samsung Electro-Mechanics, this capacitor offers stable electrical characteristics over a wide temperature range from -55ºC to +125ºC. It is designed with a wraparound termination style, consisting of a matte tin (Sn) finish with a nickel (Ni) barrier that enhances its solderability and resistance to leaching. Additionally, this component is compliant with RoHS and REACH, making it suitable for a wide array of applications in environmentally conscious markets. As of the current writing, the factory lead time for this part is 30 weeks.

Industry Applications for CL10B106MQ8NRNC

The CL10B106MQ8NRNC could be potentially utilized in a variety of industry applications due to its robust temperature range and general-purpose design. Below are some example industries where this component might see usage:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and laptops where stable capacitive properties are required over broad operating temperatures and compact size is crucial.
  • Telecommunications: Its general-purpose nature and stable performance under temperature variations could make it suitable for telecommunications equipment like modems, routers, and switching systems.
  • Computing and Data Storage: Devices in data centers, which require reliable performance over varying temperatures, might incorporate such capacitors in their power supply circuits or data processing units.
  • Internet of Things (IoT): IoT devices, which often operate in fluctuating environmental conditions, could benefit from the robust performance characteristics of the CL10B106MQ8NRNC, especially given its small size and temperature stability.
  • Electronic Manufacturing: The part could be used generally in the manufacture of various electronic devices and systems, given its capability to function reliably in a range of environmental conditions.

Note: These industry applications are based on the capacitor’s specifications, and actual use should be validated by engineering teams according to specific requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has grown to become a global leader in the advanced electronic component industry, with a particular strength in Ceramic Capacitors. The company is known for its high-quality MLCC products, like the CL10B106MQ8NRNC, which are critical components in various electronic devices due to their reliability, versatility, and performance. Samsung Electro-Mechanics continually invests in R&D to drive innovations in this area, maintaining a competitive edge in the capacitors market with a broad range of capacitor types suitable for all kinds of applications from industrial to consumer electronics.

Where to Find CL10B106MQ8NRNC by Samsung Electro-Mechanics

To procure the CL10B106MQ8NRNC, you can check availability and current pricing on findchips.com. You’d also find opportunities to compare it within the broader category of Ceramic Capacitors. Historically, distributors such as DigiKey, Mouser Electronics, Avnet Americas, and LCSC have been known to stock this item. However, for real-time data on stock levels and pricing, visiting the respective distributor’s page on FindChips is recommended.

Compare pricing for CL10B106MQ8NRNC and other Ceramic Capacitors at findchips.com