Overview of CL10B472KB8NNNC by Samsung Electro-Mechanics
The CL10B472KB8NNNC is a ceramic chip capacitor designed for general-purpose applications. With a capacitance value of 4700pF (or 0.0047 µF) and a rated DC voltage of 50V, this component is suitable for a variety of electronic devices. It features a capacitance tolerance of ±10%, making it reliable for circuits where a precise capacitance value is crucial.
Manufactured by Samsung Electro-Mechanics, the CL10B472KB8NNNC belongs to the CL series and utilizes an X7R dielectric characteristic, which indicates that it performs well across a wide temperature range and exhibits minimal capacitance change with voltage and temperature variations. Its dimensions are compact, measuring 0603 (1.6 mm x 0.8 mm), and it has a height of 0.9 mm, making it appropriate for surface-mount technology applications.
This component operates efficiently under extreme conditions, with a temperature range from -55ºC to +125ºC. The capacitor is also RoHS compliant, ensuring that it meets environmental standards. Notably, it is part of an active product life cycle, indicating ongoing availability and support from the manufacturer.
Industry Applications for CL10B472KB8NNNC
The CL10B472KB8NNNC might find application in several industries due to its specifications and performance characteristics. Below are some potential sectors where this part could be utilized:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops to maintain stable voltage levels and filter noise in power management circuits.
- Telecommunications: The CL10B472KB8NNNC might be suitable for applications in communication devices that require efficient signal processing and stability, such as routers and network switches.
- Automotive: If AEC-Q100 compliance is established, this capacitor could hypothetically be used in automotive applications, such as in infotainment systems or advanced driver-assistance systems (ADAS), where reliability in temperature fluctuations is critical.
- Industrial Automation: The durability and temperature range of the CL10B472KB8NNNC may suit it for use in industrial sensors and actuators that operate in challenging environments.
- Internet of Things (IoT): Potentially, this component could be implemented in IoT devices requiring miniaturization and reliability, such as smart sensors or wearable technology.
These potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a recognized manufacturer specializing in electronic parts, particularly capacitors. Within the domain of ceramic capacitors, they produce a variety of types that serve multiple applications across numerous industries. The CL10B472KB8NNNC is an example of their focus on providing reliable, high-performance components suitable for modern electronic designs.
In addition to the CL10B472KB8NNNC, Samsung Electro-Mechanics manufactures various capacitors tailored for applications ranging from consumer electronics to automotive sectors. Their commitment to quality and compliance with international standards makes them a notable player in the electronic components industry.
Research Price and Stock for CL10B472KB8NNNC by Samsung Electro-Mechanics on Findchips.com
For real-time stock and pricing information regarding the CL10B472KB8NNNC, users are encouraged to consult Findchips.com. This resource provides an aggregated view of availability and pricing from various distributors, including:
- LCSC
- Avnet Asia
- DigiKey
- Mouser Electronics
It is advisable to check Findchips for the most current stock levels and pricing on the CL10B472KB8NNNC, as distributor availability may change frequently.