Overview of CL10B473KB8NNNC by Samsung Electro-Mechanics
A ceramic capacitor with a capacitance value of 0.047 µF, the CL10B473KB8NNNC is designed for general-purpose applications. It operates at a rated DC voltage (URdc) of 50 V and has a tolerance of ±10%. This capacitor utilizes X7R dielectric material, known for its stability across various temperature and voltage conditions. The dimensions of the capacitor follow the 0603 (1608 mm) package footprint, measuring 1.6 mm in length and 0.8 mm in width, with a height of 0.9 mm. It is a surface mount component, which aids in efficient utilization of PCB space.
The part is rated for a wide operating temperature range, from -55°C to +125°C, which allows for its integration into diverse environments and applications. Additionally, the CL10B473KB8NNNC comes packed on a 7-inch reel, making it suitable for automated assembly processes.
As of the time of writing, the factory lead time for this component is approximately 20 weeks. It is also noteworthy that this part is compliant with RoHS and is Pb-free, adhering to environmental standards that are significant in today’s market.
Industry Applications for CL10B473KB8NNNC
The CL10B473KB8NNNC could potentially find applications in various industries, owing to its characteristics. Below are a few example industries where this component might be applicable:
- Internet of Things (IoT): The capacitor might be used in smart sensors or devices that require compact and reliable power management. Its performance in varying temperatures could support applications in outdoor environments.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology may employ this capacitor due to its small size and effective capacitance. It could help stabilize power supplies for various electronic functions within these devices.
- Telecommunications: Telecommunications equipment, such as routers or signal boosters, might utilize this part for filtering and smoothing purposes. The capacitor’s voltage rating is suitable for telecommunications circuits which often require components that can handle higher voltages.
- Robotics and Drones: In robotics, this capacitor might be used for power distribution and noise filtering in electronic control units, where size and weight savings are crucial for performance.
- Smart Cities: Infrastructure projects focused on smart cities may integrate this component in various sensors and communication devices, enabling efficient data collection and transmission.
These potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics specializes in manufacturing electronic components, with a particular focus on capacitors, including ceramic capacitors like the CL10B473KB8NNNC. They offer a range of capacitors tailored for various applications across industries. The company’s production adheres to strict quality control measures, with a commitment to environmentally friendly practices. They produce multiple MLCCs (Multilayer Ceramic Capacitors), demonstrating their capability in this component segment. Similar parts include various capacitance values and voltage ratings, providing broad options for design engineers.
Research Price and Stock for CL10B473KB8NNNC by Samsung Electro-Mechanics on Findchips.com
For those interested in acquiring the CL10B473KB8NNNC, it is recommended to research stock and pricing at Findchips.com. This platform provides real-time information on availability and pricing, beneficial for procurement decisions. The part has been historically available at distributors such as Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell. Keep in mind that availability may vary, so checking on Findchips for current stock levels is essential.