Overview of CL10B475KQ8NQNC by Samsung Electro-Mechanics
The CL10B475KQ8NQNC is a multilayer ceramic capacitor (MLCC) manufactured by Samsung Electro-Mechanics. It features a capacitance of 4.7 µF, a rated DC voltage of 6.3 V, and a tolerance of ±10%. Designed with an X7R dielectric characteristic, this capacitor offers stable electrical characteristics across a temperature range from -55ºC to +125ºC. The CL10B475KQ8NQNC, with a package size of 0603 [1608 metric], is suitable for surface mount technology, making it compatible with automatic placement on printed circuit boards. Additionally, it is RoHS compliant and offers a robust operating temperature range, catering to a variety of general-purpose applications.
Industry Applications for CL10B475KQ8NQNC
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technologies might potentially integrate this capacitor due to its compact size, general-purpose usability, and robust temperature range, enhancing device reliability and functionality.
- Computing and Data Storage: In systems like SSDs and portable computing devices, stable power delivery is crucial. The tolerance and temperature range of the CL10B475KQ8NQNC could potentially make it suitable for these applications, where maintaining data integrity and operational stability is critical.
- Telecommunications: Telecom equipment often requires components that can operate reliably over a range of environmental conditions. The CL10B475KQ8NQNC, with its wide operating temperature range and capacitance stability provided by the X7R dielectric, might potentially serve well in these environments.
- Industrial Automation: In automated production lines that require precise control and operation, the reliability of each component is essential. The stable characteristics of the CL10B475KQ8NQNC might possibly make it a good candidate for this industry.
- Aerospace and Defense: While this sector often has stringent requirements, the CL10B475KQ8NQNC’s specifications could conceptually meet some less critical demands, especially in non-primary electronic systems that benefit from its temperature stability and reliability.
Note: The application ideas listed above are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a key division of the broader Samsung Group, is renowned for its high-quality electronic components, particularly in the field of capacitors. With a strong focus on research and development, this manufacturer has consistently pushed the boundaries of technology in Ceramic Capacitors and general capacitor technology. The CL10B475KQ8NQNC is a testament to their commitment to excellence and innovation in the MLCC market, offering reliability and performance in a wide range of applications. Samsung Electro-Mechanics produces a variety of similar parts, each tailored to meet diverse operational demands and industry standards.
Where to Find CL10B475KQ8NQNC by Samsung Electro-Mechanics
To source the CL10B475KQ8NQNC ceramic capacitor, it is recommended to use the comprehensive resource of findchips.com. On this platform, you can find real-time stock levels and competitive pricing from a variety of distributors. Previously, this component has been available from distributors such as LCSC, Avnet Asia, Quest Components, and Mouser Electronics. However, for the most up-to-date information on availability and pricing, check directly on findchips.com. Additionally, if you’re exploring alternatives to the CL10B475KQ8NQNC, the website also provides access to other Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers.