Overview of CL10C102JB8NNNC by Samsung Electro-Mechanics
The CL10C102JB8NNNC is a ceramic capacitor characterized by its chip design and general-purpose functionality. With a capacitance value of 1000 picofarads (pF) and a rated direct current (DC) voltage of 50 volts, this component is designed to meet a variety of electronic application requirements. The capacitor features a tolerance of ±5%, which is critical for maintaining performance under varying conditions.
This part is classified under the Ceramic Capacitors subcategory and is suitable for surface mount technology (SMT) applications. The physical dimensions of the capacitor are 0603, or 1.6 mm in length and 0.8 mm in width, with a height of 0.9 mm. It operates effectively in a wide temperature range, from -55°C to +125°C, making it versatile for different environments.
The dielectric characteristic of the CL10C102JB8NNNC is classified as C0G/NP0, which indicates low capacitance change with temperature, thus ensuring stability and reliability. The component also complies with RoHS standards and is lead-free, ensuring it meets modern environmental regulations. This part is currently active in the market and offers a multilayer design for improved electrical performance.
Industry Applications for CL10C102JB8NNNC
The CL10C102JB8NNNC could find applications across various industries due to its versatile specifications. Below are several potential use cases where this capacitor might be beneficial:
- Internet of Things (IoT): The stability and reliability offered by the C0G dielectric could make the CL10C102JB8NNNC useful in sensor devices that require precise voltage regulation and filtering. IoT devices often face fluctuating conditions, where such capacitors might play a critical role in maintaining system performance.
- Consumer Electronics: In the realm of consumer electronics, the compact size of the 0603 package allows for integration into space-constrained designs. Products such as smartphones, tablets, and wearables might utilize the CL10C102JB8NNNC for decoupling and filtering applications, ensuring clean power supply to sensitive components.
- Automotive Applications: Provided that the part meets necessary automotive standards, the CL10C102JB8NNNC might be applicable in vehicle electronics, such as infotainment systems or engine control units, where durability and stability are paramount under various environmental conditions.
- Telecommunications: The CL10C102JB8NNNC could be utilized in telecommunications equipment for signal coupling and decoupling in line cards, where reliable performance can be critical for data integrity.
- Medical Imaging: If compliant with industry standards, this capacitor might be integrated into imaging devices where precise timing and filtering are essential for accurate diagnostics and imaging quality.
It is important to note that these potential industry applications are conceptual and illustrative, thus requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics has established itself as a significant manufacturer in the electronics market, particularly in the area of capacitors, including ceramic capacitors such as the CL10C102JB8NNNC. The company is known for producing a variety of electronic components that cater to numerous applications, including those in telecommunications, automotive, and consumer electronics. Their ceramic capacitors are designed to meet diverse requirements while promoting performance and reliability.
In addition to the CL10C102JB8NNNC, Samsung Electro-Mechanics manufactures a range of similar components that incorporate advanced materials and technology to ensure optimal efficiency. This commitment to quality and innovation positions Samsung Electro-Mechanics as a reputable provider of electronic components in fast-evolving industries.
Research Price and Stock for CL10C102JB8NNNC by Samsung Electro-Mechanics on Findchips.com
For engineers and procurement professionals seeking to acquire the CL10C102JB8NNNC, it is advisable to research current stock availability and pricing at Findchips. This resource can provide insights into the market and help identify competitive options for this specific capacitor. It is essential to explore the subcategory of Ceramic Capacitors on Findchips to find alternative parts that may suit your application needs, offered by Samsung Electro-Mechanics or other manufacturers.
The CL10C102JB8NNNC has been historically available through various distributors, including LCSC, Avnet Asia, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. However, it is crucial to check Findchips for the most current information regarding stock levels and pricing, as availability can change rapidly.