Overview of CL10X106MO8NRNC by Samsung Electro-Mechanics
The CL10X106MO8NRNC is a ceramic capacitor that is classified as a chip type and is designed for general-purpose applications. It has a capacitance value of 10 µF and is rated for a voltage of 16 V with a tolerance of ±20%. This capacitor employs an X6S dielectric material, which allows it to maintain stability across a range of temperatures. The dimensions of the part are 0603, or 1.6 mm by 0.8 mm, making it a compact option suitable for surface mount technology (SMT) applications. The operating temperature range for the CL10X106MO8NRNC spans from -55°C to +105°C, ensuring versatility across various environmental conditions. Additionally, the part adheres to RoHS and REACH compliance standards, reflecting contemporary regulations for safe usage in electronic devices.
As of the current writing, the factory lead time for this part is stated to be approximately 20 weeks, which is an important consideration for engineering and procurement teams when planning their production schedules. The CL10X106MO8NRNC features a two-terminal wraparound terminal shape with a matte tin finish, allowing for reliable connections in circuit designs. This part’s multilayer construction contributes to its effective performance in applications requiring stable capacitance levels.
Industry Applications for CL10X106MO8NRNC
The versatility of the CL10X106MO8NRNC makes it suitable for several industry applications. Here are a few potential use cases:
- Internet of Things (IoT): In IoT devices, capacitors are often used for power management and signal processing. The CL10X106MO8NRNC might be employed in various IoT devices, such as smart sensors or home automation systems, where space is constrained and reliable performance is essential.
- Consumer Electronics: This capacitor could potentially find applications in consumer electronics, such as smartphones or tablet devices, where its compact size and stable electrical characteristics would be advantageous. It might support power supply circuits or signal coupling within such devices.
- Automotive: If provided automotive standards like AEC-Q100 or AEC-Q101 were to be applicable, the CL10X106MO8NRNC might be suitable for use in automotive electronics like infotainment systems or engine control modules. Its ability to function across a wide temperature range would be beneficial in automotive environments.
- Telecommunications: In telecommunications equipment, capacitors play a vital role in filtering and stabilization of signals. This part may be used in the design of telecommunication devices, where it could support frequency stability and signal quality.
- Robotics and Drones: The use of capacitors in robotics and drones is critical for stabilization and power management. The CL10X106MO8NRNC might be applicable in these high-tech applications, providing necessary capacitance for power conditioning and noise filtering.
It is important to note that these potential industry applications are only conceptual and illustrative. They necessitate thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a well-established manufacturer known for producing high-quality components in the electronics industry, with a specific focus on capacitors including ceramic types. Their commitment to technological innovation and quality control has positioned them as a reliable supplier for engineers and product developers.
In particular, their ceramic capacitors, like the CL10X106MO8NRNC, demonstrate features that are conducive to various applications across different sectors. Samsung Electro-Mechanics offers a range of similar parts designed to meet varying capacitance and voltage requirements, ensuring that customers can find appropriate solutions for their specific applications.
Research Price and Stock for CL10X106MO8NRNC by Samsung Electro-Mechanics on Findchips.com
For engineers and procurement professionals interested in acquiring the CL10X106MO8NRNC, it is advisable to conduct research on stock levels and pricing via Findchips. This site can serve as a comprehensive resource not only for this specific part but also for alternatives within the Ceramic Capacitors subcategory, which may include other options from Samsung Electro-Mechanics or competing manufacturers.
Some distributors where the part has historically been available include Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it is recommended to check Findchips for the most current and accurate stock levels and pricing information.