Overview of CL21A106KOQNNNE by Samsung Electro-Mechanics
The CL21A106KOQNNNE is a Multilayer Ceramic Capacitor (MLCC) in a compact 0805 package, offered by Samsung Electro-Mechanics. This component boasts a capacitance of 10 µF and a voltage rating of 16V, with a ±10% tolerance. The dielectric material is of the X5R type, which is suitable for operating in temperatures ranging from -55ºC to +85ºC. The capacitor features a rectangular chip structure with dimensions of 2.01mm in length, 1.25mm in width, and a height of 1.4mm, making it a suitable choice for surface mount technology (SMT).
Moreover, this product complies with various environmental and safety standards, being RoHS (Restriction of Hazardous Substances) compliant, and is classified under the EAR99 category of the Export Administration Regulations (EAR). The terminals are finished with Matte Tin (Sn), which includes a Nickel (Ni) barrier, thus ensuring good solderability and resistance to oxidation.
Industry Applications for CL21A106KOQNNNE
- Consumer Electronics: This capacitor might potentially be used in various consumer electronics such as smartphones, tablets, and other portable devices where space and efficiency are crucial. The X5R dielectric characteristic could ensure stable performance over a range of environmental conditions which these devices might be exposed to.
- Computing and Data Storage: Devices such as SSDs (Solid State Drives) and servers could potentially incorporate this capacitor due to its compact size and reliability. The tight capacitance tolerance and the temperature stability provided by the X5R material might be beneficial for the high-speed and high-temperature operational demands.
- Telecommunications: Telecommunication hardware, possibly including transceivers and network equipment, could utilize this type of capacitor. The robust temperature coefficient and operational temperature range could enhance the performance and durability of telecommunications equipment in varying climates.
Note: These potential industry applications are conceptual and require thorough analysis and verification by the engineering and design teams for adherence to industry standards and specific application needs.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a key player in the production of electronic components, including a wide range of capacitors. Within the domain of Ceramic Capacitors, Samsung Electro-Mechanics has established a significant portfolio that encompasses a variety of MLCCs designed for different applications. The CL21A106KOQNNNE is just one example of their commitment to providing high-quality, reliable capacitors suited for general and specific applications.
Where to Find CL21A106KOQNNNE by Samsung Electro-Mechanics
For those looking to purchase the CL21A106KOQNNNE, it is recommended to check availability and pricing through findchips.com. Here, you can also explore other Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers. Historically, distributors such as LCSC, Avnet Asia, and DigiKey have stocked this part, but current availability and prices can be most accurately checked on findchips.com.