Overview of CL21A106KPFNNNE by Samsung Electro-Mechanics
The CL21A106KPFNNNE by Samsung Electro-Mechanics is a ceramic capacitor of type MLCC (multilayer ceramic capacitor), wrapped in an 0805 [2012 Metric] chip package. It boasts a capacitance of 10 µF with a voltage rating of 10V and a ±10% tolerance. The dielectric characteristic of this capacitor is X5R, which makes it suitable for a wide range of temperatures from -55ºC to +85ºC, appealing for applications requiring stable capacitance under varying temperatures.
Dimensionally, the capacitor measures 2.01 mm in length, 1.25 mm in width, and 1.35 mm in height, facilitating its integration into compact electronic assemblies. With a surface mount technology (SMT) design, the CL21A106KPFNNNE ensures ease of manufacturing and assembly on printed circuit boards. This capacitor is RoHS compliant, aligning with current environmental and safety standards for electronic components.
The part is currently active in the lifecycle and is encapsulated in a 7-inch reel packing method for efficient assembly processes. Samsung Electro-Mechanics has specified a factory lead time of approximately 20 weeks as of the current writing, indicating the wait time from order to delivery under normal conditions.
Industry Applications for CL21A106KPFNNNE
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the CL21A106KPFNNNE in their power management systems or audio circuits. The compact size and stability offered by the X5R dielectric make it a potential fit for these applications.
- Telecommunications: In telecommunications equipment, stable capacitance across a range of temperatures is critical. The CL21A106KPFNNNE could potentially be used in base stations and networking hardware where reliability and performance are critical.
- Electronic Manufacturing: This capacitor could potentially be preferred in various surface mount technology (SMT) assembly processes due to its ease of integration and reliable performance, supporting broader manufacturing requirements for electronic devices.
Please note that these potential industry applications are conceptual and would require rigorous verification by engineering and design teams to ensure compatibility and adherence to specific standards. Additionally, consideration of the specified characteristics and compliance, such as the RoHS, should be factored in for holistic evaluation.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been a major player in the development and production of a diverse range of electronic components. Among these, their Ceramic Capacitors portfolio is significant, encompassing a wide variety of products designed to meet various application demands. The CL21A106KPFNNNE is a testament to their capability in crafting capacitors that offer reliability and performance.
Focus on the innovation and rigorous testing of their ceramic capacitors ensures that they meet global standards and fit into the rapidly evolving tech landscape. Samsung Electro-Mechanics not only produces standard ceramic capacitors but also develops capacitors with specialized characteristics, catering to specific industrial, consumer, and technical applications, reflecting their strategic commitment in delivering solutions across a broad spectrum of industries.
Where to Find CL21A106KPFNNNE by Samsung Electro-Mechanics
The CL21A106KPFNNNE is available through a variety of distributors; historically, it has been stocked by Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and it is recommended to consult findchips.com for current stock levels and pricing. If you are considering purchasing this part or looking for other Ceramic Capacitors, FindChips provides up-to-date information from multiple distributors, ensuring you can make the most informed purchasing decisions.