Overview of CL21A226KPCLRNC by Samsung Electro-Mechanics
The CL21A226KPCLRNC is a ceramic capacitor specifically designed for general purpose applications. It features a capacitance value of 22 µF and a rated DC voltage of 10 V, with a tolerance of ±10%. This capacitor utilizes a multilayer construction, which contributes to its compact size and surface mount capabilities, specifically packaged in an 0805 (2012 mm) form factor measuring 0.85 mm in height. The dielectric material used in this component is X5R, providing good temperature stability over a wide range of operating conditions, from -55ºC to +85ºC.
The CL21A226KPCLRNC is suitable for a variety of applications due to its robust characteristics, including temperature coefficient stability of 15% ppm/°C. It has been designed to comply with RoHS and is also Pb-free, affirming its suitability for environmentally-conscious designs. The part is actively manufactured by Samsung Electro-Mechanics, a company well-known for producing a range of electronic components including capacitors.
As of the current writing, the reported factory lead time for this part is approximately 20 weeks. The packaging method involves a 7-inch reel, which facilitates automated assembly processes in various electronic manufacturing environments.
Industry Applications for CL21A226KPCLRNC
The versatility of the CL21A226KPCLRNC makes it potentially applicable in several industries. Below are some possible use cases for the component:
- Internet of Things (IoT): The capacitor could be integrated into IoT devices where compact size and reliability are crucial. Its operating temperature range and stability characteristics might support wearable technology or smart home devices.
- Consumer Electronics: The CL21A226KPCLRNC might find its place in smartphones, tablets, and audio systems. Its low profile and capacitance value could support audio filtering and power management functions.
- Telecommunications: Potentially, this ceramic capacitor may be used in communication devices, enhancing signal integrity and power stability in routers, modems, and cellular equipment.
- Automotive Applications: If automotive industry standards apply, the part may be utilized in electronic control units (ECUs) or infotainment systems, where its robust temperature range and multilayer design are advantageous.
- Robotics and Drones: The CL21A226KPCLRNC could be used in control systems for drones and robotic devices where space is limited, and multi-functionality is required. Its characteristics may enhance power efficiency and circuit stability.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a well-established manufacturer specializing in various electronic components, particularly capacitors. The company has made significant advancements in producing multilayer ceramic capacitors (MLCCs), including the CL21A226KPCLRNC. Their product portfolio demonstrates a commitment to innovation, particularly in optimizing performance and reliability in compact electronic designs.
With a focus on meeting industry demands, Samsung Electro-Mechanics has developed a range of capacitors beyond the CL21A226KPCLRNC, including various capacitance values and dielectric materials, tailoring solutions for diverse applications across different sectors.
Research Price and Stock for CL21A226KPCLRNC by Samsung Electro-Mechanics on Findchips.com
For those considering the CL21A226KPCLRNC, it is advisable to conduct research on current stock and pricing through Findchips. The subcategory of this part, Ceramic Capacitors, can also be explored for alternate parts that may be offered by Samsung Electro-Mechanics or other manufacturers. Historically, the part has been available through distributors including Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell. However, to acquire the most up-to-date stock levels and pricing, consulting Findchips is recommended.