CL21A226MAYNNNE by Samsung Electro-Mechanics

Overview of CL21A226MAYNNNE by Samsung Electro-Mechanics

The CL21A226MAYNNNE is a multilayer ceramic capacitor (MLCC) with a capacitance of 22 µF and a rated DC voltage of 25 V. It features an X5R temperature coefficient, which offers stable capacitance characteristics over a temperature range from -55ºC to +85ºC. This makes it suitable for general purpose applications in various temperature environments. The component package is the industry-standard 0805 (2 mm x 1.25 mm), which is compact enough for high-density mounting on PCBs.

This capacitor is specified with a ±20% tolerance on its capacitance value, and it is encapsulated in a rectangular chip package designed for surface mounting. It employs a Matte Tin (Sn) terminal finish with a Nickel (Ni) barrier, enhancing its solderability and resistance to corrosion. It comes packaged on a 7-inch reel in embossed plastic, which is conducive for automated assembly processes. Notably, this component adheres to the Pb-free and RoHS compliance standards, making it suitable for use in environmentally sensitive applications.

Industry Applications for CL21A226MAYNNNE

The CL21A226MAYNNNE could be leveraged in various industries due to its versatile electrical and thermal properties. Some possible applications include:

  • Internet of Things (IoT): Devices such as smart home controllers and sensors could utilize this capacitor for power filtering or temporary data storage during transient conditions. Its temperature resilience makes it fitting for outdoor IoT applications.
  • Consumer Electronics: Found in applications such as smartphones, tablets, and laptops, the CL21A226MAYNNNE might be used for decoupling and power supply stabilization due to its compact size and capacitance value.
  • Telecommunications: It could be employed in network hardware like routers and switches for pulse shaping or noise filtering tasks owing to its stable capacitance over varying temperatures.
  • Industrial Automation: This ceramic capacitor can potentially serve in industrial control systems, providing noise filtering or voltage stabilization across a wide range of operational conditions.
  • Computing and Data Storage: Serving in servers or storage devices, CL21A226MAYNNNE could assist in managing power supply variations and ensuring data integrity.

Note: The above potential industry applications are conceptual/illustrative and should be further analyzed and verified by engineering and design teams for conformance to specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, is a key player in the development and production of advanced electronic components, including a wide range of capacitors. In the realm of Ceramic Capacitors, they are known for their high-quality products like the CL21A226MAYNNNE, which exemplify the company’s commitment to reliability, technological innovation, and environmental sustainability. Samsung’s ceramic capacitors are highly regarded in the electronics industry for their performance and consistency, contributing to advancements in various high-tech segments.

Where to Find CL21A226MAYNNNE by Samsung Electro-Mechanics

To procure the CL21A226MAYNNNE, a potential buyer should visit findchips.com. On this platform, you can find real-time pricing, stock availability, and lookahead other distributors who historically have stocked this component, such as LCSC, Avnet Asia, Future Electronics, and DigiKey. Ensure to visit Ceramic Capacitors on findchips.com to explore alternative parts offered by Samsung Electro-Mechanics or other manufacturers. Checking these pages assists in making an informed purchasing decision by comparing various options.

Compare pricing for CL21A226MAYNNNE and other Ceramic Capacitors at findchips.com