Overview of CL21A226MOQNNNE by Samsung Electro-Mechanics
The CL21A226MOQNNNE is a ceramic capacitor from Samsung Electro-Mechanics. This multi-layer ceramic capacitor (MLCC) features a capacitance of 22 µF and is designed to operate over a voltage range of 16V. Its dielectric material is ceramic with a X5R temperature characteristic, indicating a typical fluctuation in capacitance due to temperature variations of ±15%. The part is housed in a compact 0805 chip package, measuring about 2.0mm x 1.25mm, with a thickness of approximately 0.049 inches. It supports a wide operating temperature range from -55ºC to +85ºC, making it versatile for various environmental conditions.
Furthermore, this capacitor is designed for surface mounting, utilizing a wraparound terminal shape with a matte tin (Sn) finish over a nickel (Ni) barrier, enhancing its solderability and resistance to oxidation. It meets RoHS compliance ensuring it is free from certain hazardous materials, and is labeled with an ECCN Code of EAR99, which typically simplifies the export controls. As of the current writing, the factory lead time for this product is 20 weeks.
Industry Applications for CL21A226MOQNNNE
The properties of the CL21A226MOQNNNE suggest it could be a reliable choice for several technological applications. It is important to confirm the part’s suitability with specific engineering and design requirements before use. Here are some potential industry applications:
- Consumer Electronics: This capacitor could potentially be utilized in devices such as smartphones, tablets, and wearables where stable capacitance with minimal fluctuation over temperatures is crucial.
- Computing and Data Storage: Given its capacity and reliability through temperature variations, this component might serve well in computing applications, especially in situations dealing with data storage that require consistent performance.
- Industrial Automation: The robust temperature range and general-purpose nature potentially make it suitable for industrial control systems, automated equipment, and other machinery operating in variable climatic conditions.
- Telecommunications: It could also find applications in telecommunications equipment where stability and durability are essential across broad temperature ranges.
Please note that these potential applications are conceptual and require detailed analysis and verification by your engineering team to ensure compliance with specific standards and suitability for your intended uses.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a major player in the electronics component industry, is known for its high-quality and innovative parts like the CL21A226MOQNNNE. This manufacturer specializes in producing a wide range of components but is particularly strong in its offerings of Ceramic Capacitors. Samsung’s capacitors are utilized across various sectors due to their reliability and performance. The company’s experience and commitment to quality make it a preferred choice for many applications needing superior capacitor solutions.
Where to Find CL21A226MOQNNNE by Samsung Electro-Mechanics
To procure the CL21A226MOQNNNE, potential buyers should visit findchips.com. This platform allows you to view up-to-date stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors like LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, although current availability can vary. For alternatives or similar products, searching within the Ceramic Capacitors category could provide additional options from Samsung Electro-Mechanics or other manufacturers.