Overview of CL21A226MPQNNNE by Samsung Electro-Mechanics
The CL21A226MPQNNNE is a multilayer ceramic capacitor (MLCC) with a capacitance of 22 µF. It is designed to operate under a voltage rating of 10V and can function within a wide temperature range of -55ºC to +85ºC. Manufactured by Samsung Electro-Mechanics, this capacitor features an X5R dielectric material, which is suitable for general-purpose applications requiring stable capacitance characteristics with respect to temperature and voltage. The physical dimensions follow the 0805 package code, measuring 2 mm in length, 1.25 mm in width, and 1.4 mm in height.
Designed for surface mount technology, it has a rectangular shape and wraparound terminal shape with a matte tin (Sn) – with nickel (Ni) barrier terminal finish. Compliance with environmental and handling standards is ensured by its RoHS, REACH compliance, and Pbfree codes. With a factory lead time of 20 weeks, the CL21A226MPQNNNE maintains its lifecycle in the ‘Active’ stage as per its part lifecycle code, suggesting ongoing production and support by the manufacturer.
Industry Applications for CL21A226MPQNNNE
The versatile nature of the CL21A226MPQNNNE coupled with its performance characteristics makes it potentially suitable for a variety of applications across several industries:
- Consumer Electronics: It might be used in devices such as smartphones, tablets, and personal computers where stable capacitance under varying temperatures is crucial.
- Industrial Automation: This capacitor could potentially be integrated into control systems and sensors which operate in environments with temperature fluctuations.
- Telecommunications: Networking equipment, which requires reliable performance over a range of operating conditions, might integrate such capacitors.
- Computing and Data Storage: Servers and storage devices, which need robust components to handle temperature variations in data centers, could possibly use these capacitors.
- Audio and Video Systems: Home theater systems, high-fidelity audio setups, and professional grade video equipment might benefit from the use of high-capacity ceramic capacitors such as the CL21A226MPQNNNE.
Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been a key player in the development and production of a range of electronic components, including capacitors. Within the realm of Ceramic Capacitors, Samsung Electro-Mechanics has championed the manufacture of components that support robust design and functionality in various electronic devices. Known for their reliability and precision, their capacitors, including the CL21A226MPQNNNE and similar models, are integral to today’s electronic products.
Where to Find CL21A226MPQNNNE by Samsung Electro-Mechanics
To procure the CL21A226MPQNNNE, potential buyers should consider utilizing resources like findchips.com. On this platform, buyers can check current stock levels and pricing at various distributors. Historically, this MLCC has been available from distributors such as Avnet Asia, Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell. For alternatives to the CL21A226MPQNNNE that might be offered by Samsung Electro-Mechanics or other manufacturers, consider browsing through the Ceramic Capacitors category.