Overview of CL21A226MQQNNNE by Samsung Electro-Mechanics
The CL21A226MQQNNNE is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 22 µF and a rated voltage of 6.3V. Encased in an 0805 [2012 Metric] chip package, it meets the requirements for a compact, reliable capacitor suitable for general purpose applications. The component features a dielectric characteristic of X5R, allowing it to maintain stability in temperatures between -55ºC and +85ºC. It is also designed to comply with RoHS regulations, signifying freedom from certain hazardous substances, and the capacitor’s compliance with the EAR99 ECCN indicates standard export controls for most markets.
With a capacitance tolerance of ± 20%, this capacitor from Samsung Electro-Mechanics offers adequate flexibility for various circuit designs. Furthermore, the size specification of this 0805 package (2.01mm by 1.25mm with a 1.4 mm height) makes it ideal for surface mount technology, enhancing its utility in densely packed board layouts. The component’s lead-free and REACH compliant status further assures environmental responsibility in its manufacturing and disposal.
Industry Applications for CL21A226MQQNNNE
The CL21A226MQQNNNE, with its 22 µF and 6.3V specifications, is suitable for various applications that require reliable capacitance with compact size and environmental tolerance. While these potential applications are conceptual and should be verified by engineering teams, some possible uses include:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and other personal electronics where space is limited and reliability is crucial.
- Industrial Automation: Its capacity to operate in temperature ranges makes it useful for sensors and automation systems that might experience fluctuating environmental conditions.
- Computing and Data Storage: In servers or storage systems, capacitors like these could help stabilize voltage and power supply, ensuring reliable operation under varying electrical loads.
- Entertainment and Gaming: Gaming consoles and virtual reality systems might integrate these components to manage power supply effectively within compact hardware layouts.
Note that these applications require a thorough analysis to ensure that the component meets specific industry standards and design requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, known for its innovation and quality in the development of electronic components, plays a significant role in the manufacturing of capacitors, particularly in the realm of Ceramic Capacitors. Samsung’s capacitors, including the CL21A226MQQNNNE, are crafted to meet high standards of durability, efficiency, and reliability, suitable for a wide range of industries and applications. The company focuses on continuous improvement and innovation to ensure their products align with modern technologies and market demands.
Where to Find CL21A226MQQNNNE by Samsung Electro-Mechanics
To locate and purchase the CL21A226MQQNNNE, we recommended using Findchips.com. This platform provides up-to-date information about availability, pricing, and stock levels at various distributors. Historically, the part has been available through distributors such as LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For alternatives, you may also explore other Ceramic Capacitors offered by Samsung Electro-Mechanics or other manufacturers on Findchips.com to ensure the best fit for your project needs.