Overview of CL21A475KBQNNNE by Samsung Electro-Mechanics
The CL21A475KBQNNNE is a multilayer ceramic capacitor (MLCC) packaged in a compact 0805 [2012 Metric] chip size. This capacitor offers a capacitance of 4.7 µF with a voltage rating of 50V. Notably, it features a ±10% tolerance and operates under the X5R dielectric characteristic, which ensures stability under varying temperatures. Its temperature range spans from -55ºC to +85ºC. Compliance with RoHS standards makes it suitable for use in environmentally conscious applications. The device is characterized by a rectangular shape, with dimensions of 2mm in length, 1.25mm in width, and a height of 1.4mm. This component is designed for surface mounting, utilizing wraparound terminals with a Matte Tin (Sn) finish over a Nickel (Ni) barrier.
According to the Part Data Attributes, the CL21A475KBQNNNE makes use of ceramic as its dielectric material, contributing to its robust performance in diverse operating environments. It is classified under the JESD-609 Code e3 and is Reach compliant. With a factory lead time of 20 weeks, as of the current writing, procurement planning is essential.
Industry Applications for CL21A475KBQNNNE
The versatility of the CL21A475KBQNNNE makes it potentially suitable for various applications across multiple industries. This section outlines potential use cases that should be further analyzed and verified by engineering and design teamsspecific to industry standards and application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor due to its compact size and stability under varying temperatures. The X5R characteristic helps in maintaining performance across the operational temperature range common in consumer gadgets.
- Telecommunications: Base stations and other telecom infrastructure could potentially utilize this type of capacitor. Its ability to operate under a broad range of environmental conditions and voltage stability are critical for maintaining robust communication links.
- Automotive: Given that automotive components often require robust electronic parts that can withstand harsh conditions, this capacitor might ideally serve in entertainment systems, navigation, and other in-vehicle electronics, provided it meets the specific standards and requirements not listed here.
- Computing and Data Storage: Servers and storage devices could benefit from this MLCC in their power supply circuits or data processing units where stable capacitive properties are necessary to maintain data integrity and consistent performance.
- Electronic Manufacturing: This capacitor is likely a staple in the mass production of printed circuit boards (PCBs) used in various consumer and industrial electronic devices.
These potential industry applications are exclusively conceptual and require adherence to industry standards, and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a prominent manufacturer in the electronics sector, specializes in components including a vast range of capacitors. Within the category of Ceramic Capacitors, the company offers products like the CL21A475KBQNNNE and other similar parts. Samsung Electro-Mechanics is known for its innovation and quality, ensuring that each component like the MLCCs maintains high standards of durability and performance, making them preferred choices across various sectors of the electronics industry.
Where to Find CL21A475KBQNNNE by Samsung Electro-Mechanics
To purchase the CL21A475KBQNNNE, buyers are recommended to visit findchips.com where they can research available stock levels and pricing. Historically, distributors such as LCSC, Avnet Asia, Future Electronics, and Mouser Electronics have been known to stock this component. For a broader selection of Ceramic Capacitors, findchips.com can assist in comparing alternative parts offered by Samsung Electro-Mechanics or other manufacturers.