Overview of CL21A476MQYNNNG by Samsung Electro-Mechanics
The CL21A476MQYNNNG is a ceramic capacitor designed for general-purpose applications. With a capacitance of 47µF and a voltage rating of 6.3V, it features a dielectric material classified as X5R, making it suitable for a range of temperature variations from -55ºC to +85ºC. The capacitor has a compact size of 0805 (2.0 mm x 1.25 mm), making it ideal for surface mount technology (SMT) applications. It has a height of 1.25 mm, and it’s supplied in a 7-inch reel packaging method, which is advantageous for automated assembly processes.
This part also adheres to several compliance codes; it is Pb-free and Rohs compliant, and has a life cycle status of active. The capacitor is also multilayered, allowing for a robust construction that enhances its performance and reliability. Additionally, its terminal finish consists of matte tin with a nickel barrier, ensuring good soldering characteristics.
As of this writing, the factory lead time for the part is noted to be 20 weeks. This information is pertinent for procurement planning and inventory management.
Industry Applications for CL21A476MQYNNNG
The CL21A476MQYNNNG ceramic capacitor could find utility across various industries due to its versatile characteristics. Below are examples of potential applications, along with components or products that might use this capacitor.
- Consumer Electronics: The capacitor could potentially be used in devices such as smartphones, tablets, and wearable technology. Its compact size and moderate voltage rating might support efficient power management and signal stability in these applications.
- Telecommunications: In telecommunications equipment, the capacitor may be utilized for filtering applications or energy storage in routers and switches. Its temperature stability could contribute to reliable performance in varying environmental conditions.
- Automotive (if applicable standards are met): If the part meets automotive standards such as AEC-Q100 or AEC-Q101, it could potentially be used in onboard electronics like infotainment systems or electronic control units. Its robust construction and temperature range could support performance in demanding environments.
- Industrial Automation: The capacitor might be integrated into controllers and sensors used in automated manufacturing processes. Its high capacitance could aid in signal filtering and energy smoothing in power supplies.
- Healthcare: If relevant standards are verified, the capacitor could potentially be used in medical devices for signal conditioning or power management, where reliability and stability are critical.
It is important to note that these potential applications are conceptual and illustrative. A thorough analysis and verification by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a global manufacturer specializing in various electronic components, including capacitors. The company focuses on developing advanced technologies in passive components, notably in the subcategory of Ceramic Capacitors. Samsung Electro-Mechanics produces capacitors like the CL21A476MQYNNNG, designed for different applications to meet various industry needs. Their product lineup includes other MLCCs (multi-layer ceramic capacitors) in different capacitance values and voltage ratings, offering options for engineers and procurement professionals seeking reliable components.
Research Price and Stock for CL21A476MQYNNNG by Samsung Electro-Mechanics on Findchips.com
For those interested in acquiring the CL21A476MQYNNNG, it is advisable to research current stock levels and pricing at Findchips. This platform provides comprehensive information on availability and pricing for electronic components. The Ceramic Capacitors subcategory can also be utilized to find alternate parts from Samsung Electro-Mechanics or other manufacturers.
Historically, the CL21A476MQYNNNG has been available through distributors including LCSC, Avnet Asia, Quest Components, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell. However, availability may vary, and checking Findchips for the most current stock levels is recommended.