CL21B103KBANNNC by Samsung Electro-Mechanics

Overview of CL21B103KBANNNC by Samsung Electro-Mechanics

The CL21B103KBANNNC capacitor is a ceramic, chip, general-purpose component, with a capacitance of 0.01 µF and a rated DC voltage (URdc) of 50V. Its tolerance range is ±10%, employing an X7R dielectric material and comes packaged in a standard 0805 chip size (2mm x 1.25mm x 0.75mm). This capacitor features a rectangular package and surface mount technology, suited for operating temperatures ranging from -55ºC to +125ºC. Its terminals are finished with matte tin (Sn) with a nickel (Ni) barrier, and it comes packaged on a 7-inch cardboard tape and reel.

The part adheres to various environmental and regulatory standards, including Pb-free and RoHS compliance, REACH compliance, and is categorized under the EAR99 within the ECCN code. Samsung Electro-Mechanics, known for the robustness and high reliability of their products, manufactures this ceramic capacitor under the ceramic capacitor subcategory of the broader capacitors category. Notably, the part is remarked with a “factory lead time” of 20 weeks, indicative of the production and delivery timeline as of the current writing.

Industry Applications for CL21B103KBANNNC

The CL21B103KBANNNC’s versatile specifications make it a potentially suitable component for a variety of industry applications. The following outlines possible industry utilization:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where stable capacitance in a compact form is necessary. The X7R temperature coefficient provides stability over a broad temperature range, which is critical for battery-operated devices.
  • Computing and Data Storage: Given its capacity to function reliably at a wide range of temperatures and its compact size, this capacitor could be effectively utilized in server farms and individual computing devices, potentially enhancing power management and signal integrity.
  • Telecommunications: For telecommunications equipment, which requires components that can handle variable environmental conditions and provide consistent performance, the CL21B103KBANNNC’s specifications, including its temperature characteristics and compact size, could make it a plausible recommendation for circuit design.
  • Electronic Manufacturing: This capacitor may also provide functionality in various electronic manufacturing processes, especially where high volume, reliable component supply is necessary.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, the suitability of similar parts in these applications might vary based on incremental differences in component specifications.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, is a pivotal component manufacturer specializing in multi-layer ceramic capacitors (MLCCs) and a variety of other electronics components. Renowned for their innovation in the electronics market, Samsung Electro-Mechanics has developed technology advancing both high-capacitance offerings and miniaturization of various capacitor models. In the realm of Ceramic Capacitors, Samsung stands out for producing capacitors that meet high standards of quality and reliability, including but not limited to environmental resistance and electrical stability, as demonstrated by models like the CL21B103KBANNNC and others similar in specs and applications.

Where to Find CL21B103KBANNNC by Samsung Electro-Mechanics

The CL21B103KBANNNC capacitor by Samsung Electro-Mechanics can be researched for purchase on findchips.com. Through this site, potential buyers can compare stock levels and pricing directly. Historically, distributors such as LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have provided this part, but current availability must be confirmed via findchips.com. Furthermore, those looking for alternatives or comparable parts in the Ceramic Capacitors category can also utilize the platform to explore other offerings by Samsung Electro-Mechanics or different manufacturers to find the best match for their specific needs.

Compare pricing for CL21B103KBANNNC and other Ceramic Capacitors / Capacitors at findchips.com