CL21B104KCFNNNE by Samsung Electro-Mechanics

Overview of CL21B104KCFNNNE by Samsung Electro-Mechanics

The CL21B104KCFNNNE by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) in a small 0805 package which measures 2.01 mm in length and 1.25 mm in both width and height. This component boasts a capacitance of 0.1 µF and a rated DC voltage of 100V. Its tolerance is ±10%, and it operates within the temperature range of -55ºC to +125ºC. Designed for general-purpose applications, it fits well into a wide variety of electronic circuits, primarily due to its stable X7R dielectric characteristic, which ensures a consistent performance over a broad temperature range.

This capacitor is encapsulated in a chip form, making it suitable for surface mount technology (SMT). It is provided on a 7-inch reel, ideal for automated assembly processes. Environmentally conscious, it meets Rohs compliance and is free of lead (Pbfree Code: Yes) and other hazardous substances, ensuring it adheres to current environmental regulations.

Industry Applications for CL21B104KCFNNNE

Given its robust characteristics, the CL21B104KCFNNNE can find applications across a swath of industries, however, suitability for specific sectors should be assessed based on further verification by engineering and design teams. Below are a few potential use cases:

  • Consumer Electronics: It could potentially be used in the development of consumer electronics like smartphones, tablets, and other personal devices, where space conservation and durability under variable environmental conditions are crucial.
  • Telecommunications: In telecommunications equipment, this capacitor might be utilized to stabilize voltage and filter noise in communication hardware, potentially supporting reliable operations over varying temperatures.
  • Computing and Data Storage: The MLCC could serve in power supply circuits and signal filtering applications within computers and servers, possibly maintaining stability and performance in data centers with fluctuating temperatures.
  • Automotive: If compliance is verified against automotive standards (this needs actual verification as this specific compliance isn’t detailed in the available data), this component could be used in automotive electronics for managing power and ensuring reliability under extreme environmental conditions faced in automotive applications.
  • Aerospace and Defense: As this part is active and robust in severe temperatures, it might potentially be suited for applications in aerospace and defense, provided it meets industry-specific standards and certifications pertinent to these fields.

These potential applications are illustrative and conceptual. Verification against industry standards and specific application requirements is crucial.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a major manufacturer in the electronics component industry. They are renowned for their expertise in producing high-quality passive components, particularly in the realm of capacitors. In terms of Ceramic Capacitors, Samsung Electro-Mechanics offers a wide range of products like the CL21B104KCFNNNE and other similar MLCCs which are utilized in various electronic devices due to their reliability and performance. Their products consistently uphold high standards of durability and efficiency, catering to a broad spectrum of industrial needs.

Where to Find CL21B104KCFNNNE by Samsung Electro-Mechanics

To purchase the CL21B104KCFNNNE or explore alternate Ceramic Capacitors, buyers should research on findchips.com. This platform offers access to real-time stock levels, pricing from various distributors, and comparative data on similar parts from Samsung Electro-Mechanics or other manufacturers. Distributors where this part was historically available include LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though current availability should be confirmed on findchips.com.

Compare pricing for CL21B104KCFNNNE and other Ceramic Capacitors at findchips.com