Overview of CL21B105KAFNNNE by Samsung Electro-Mechanics
The CL21B105KAFNNNE is a ceramic capacitor designed for general-purpose applications, featuring a capacitance of 1 µF and a rated voltage of 25 V. Packaged in an 0805 (2012 mm) chip configuration, it measures 2 mm in length and 1.25 mm in width with a height of 1.35 mm. The part operates effectively across a temperature range of -55°C to +125°C, making it suitable for various environmental conditions. It is compliant with RoHS regulations, which denotes that it is free from certain hazardous substances.
Utilizing X7R dielectric characteristics, the CL21B105KAFNNNE exhibits stable capacitance over a wide range of temperatures and voltage. It features a capacitance tolerance of ±10%, which is essential for applications where precise capacitance values are crucial. Its multilayer construction contributes to its compact size while enhancing performance by allowing for a higher capacitance density. The part is compatible with surface mount technology (SMT), enabling efficient placement on PCBs.
Notably, the part is part of the CL series, which encompasses similar components with comparable characteristics. According to the latest information, the part is currently in active production with a factory lead time of approximately 28 weeks and 5 days, which is relevant for procurement processes.
Industry Applications for CL21B105KAFNNNE
Given its technical specifications and features, the CL21B105KAFNNNE could potentially find applications in various industries. Below are some possible use cases:
- Consumer Electronics: The capacitor might be utilized in devices such as smartphones, tablets, and other portable electronics. The compact size (0805) allows for integration in tight spaces, while the operating temperature range supports diverse environments.
- Internet of Things (IoT): In smart home devices and sensors, the capacitor might support circuit stability and filtering functions. Its multi-layer design and temperature stability can integrate well into various low-power applications.
- Telecommunications: The part could potentially be found in communication devices, where it might help with signal integrity and power management. The X7R dielectric could be an asset in maintaining performance across varying operational conditions.
- Robotics and Drones: The reliability and high-performance characteristics of the CL21B105KAFNNNE might be useful in control systems where consistent operation across wide temperature ranges is necessary.
- Medical Imaging: In devices like ultrasound machines or MRI systems, the capacitor might play a role in filtering and decoupling, ensuring signal clarity. However, any application in this field would require further analysis and verification to ensure compliance with relevant medical standards.
These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a well-established manufacturer specializing in various electronic components, including ceramic capacitors. The company has a strong reputation for producing high-quality components that meet the rigorous demands of modern electronics. The CL21B105KAFNNNE is part of their CL series of ceramic capacitors, which offers a range of options suitable for various applications.
Samsung Electro-Mechanics places considerable emphasis on research and development to innovate their product lines continually. Their capacitors are designed for reliability, performance, and environmental compliance, ensuring they meet the needs of diverse sectors such as telecommunications, consumer electronics, and automotive applications, where applicable standards allow.
Research Price and Stock for CL21B105KAFNNNE by Samsung Electro-Mechanics on Findchips.com
To make informed decisions regarding the procurement of the CL21B105KAFNNNE, it is advisable to research current stock and pricing on Findchips. This resource can provide up-to-date availability from various distributors, allowing you to compare options effectively. Historically, this part has been available from distributors including:
- Avnet Asia
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, current stock levels and pricing may vary, so it is essential to check on Findchips for the most accurate information. Additionally, Findchips provides options for exploring alternate parts in the ceramic capacitors subcategory, which might offer further choices from Samsung Electro-Mechanics or other manufacturers.