CL21B105KBFNNNG by Samsung Electro-Mechanics

Overview of CL21B105KBFNNNG by Samsung Electro-Mechanics

The CL21B105KBFNNNG is a surface mount ceramic capacitor featuring a capacitance value of 1 µF and a rated voltage of 50 V. This capacitor uses X7R dielectric material, designed to operate within a wide temperature range of -55°C to +125°C, making it suitable for various applications that demand stability across these temperatures. It comes in an 0805 package size (2.0 mm x 1.25 mm), with a height of 1.35 mm, making it compact and suitable for tight spaces on a printed circuit board (PCB).

Additionally, the capacitor has a tolerance of ±10%, allowing for some flexibility in its capacitance value, which can be critical depending on the application requirements. It is RoHS compliant and does not contain lead, which aligns with current environmental regulations for electronic components. The part is also classified as an active part in its lifecycle, indicating it is currently available for procurement.

Industry Applications for CL21B105KBFNNNG

Given its specifications, the CL21B105KBFNNNG might find applications across various industries. Here are some potential use cases where this component could be applied:

  • Consumer Electronics: This capacitor might be used in smartphones, tablets, and personal computers. The compact dimensions and robust performance characteristics make it suitable for use in power supply decoupling and filtering applications.
  • Telecommunications: In devices like routers and switches, the capacitor could potentially stabilize voltage supplies and reduce noise in power lines, which is essential for maintaining signal integrity.
  • Industrial Automation: Within sensor systems or controllers, CL21B105KBFNNNG might be utilized in power management circuits, ensuring efficient operation over a wide range of temperatures.
  • Aerospace and Defense: If utilized within military-grade or aerospace equipment, this part could withstand demanding environmental conditions, offering reliability in critical applications.
  • Health Care: The capacitor might have a place in medical devices where reliable electronic performance is crucial, particularly in devices that rely on precise timing or filtering for signal processing.

These potential applications are only conceptual and illustrative. It is recommended that engineering and design teams conduct further analysis and verification to ensure adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is a recognized manufacturer of various electronic components, including ceramic capacitors. The company leverages advanced technology and manufacturing processes to offer competitive solutions in the electronics market. The CL21B105KBFNNNG is part of their portfolio, showcasing their commitment to quality and innovation in multilayer ceramic capacitors.

Their lineup includes a variety of similar parts that cater to different voltage ratings, capacitance needs, and application requirements, making them a versatile choice for engineers looking for reliable components in their designs.

Research Price and Stock for CL21B105KBFNNNG by Samsung Electro-Mechanics on Findchips.com

For those interested in acquiring the CL21B105KBFNNNG, it is advisable to research the current stock and pricing through Findchips. This platform provides comprehensive listings for electronic components, including ceramic capacitors, and enables users to find alternative parts that may be available from Samsung Electro-Mechanics or other manufacturers.

Historically, CL21B105KBFNNNG has been available through several distributors, including:

  • Quest Components
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

However, stock availability may vary, and it is best to check Findchips for the most accurate and up-to-date information.

Compare pricing for CL21B105KBFNNNG and other Ceramic Capacitors / Capacitors at findchips.com