Overview of CL21B106KOQNNNE by Samsung Electro-Mechanics
The CL21B106KOQNNNE is a ceramic, multilayer chip capacitor (MLCC) classified under the Ceramic Capacitors subcategory. It is designed with a capacitance value of 10 μF and a voltage rating of 16V. Its capacitance tolerance is ±10%, making it suitable for applications requiring precise voltage control. The dielectric material used is X7R, noted for its stability under varying environmental conditions, supporting operating temperatures from -55ºC to +125ºC. The component is packaged in an 0805 [2012 metric] size, with dimensions of a 2 mm length, 1.25 mm width, and a height of 1.4 mm. The capacitor is surface mountable, simplifying assembly processes for printed circuit boards (PCBs). Additionally, it features a wraparound terminal shape with a matte tin (Sn) finish and a nickel (Ni) barrier that enhances its solderability and resistance to oxidation. The part is RoHS compliant and designated as EAR99 under ECCN, making it widely applicable in both domestic and international markets. The factory lead time for this component is listed as 20 weeks, as of the current writing.
Industry Applications for CL21B106KOQNNNE
The characteristics and specifications of the CL21B106KOQNNNE make it potentially suitable for a diverse range of industries where reliability, temperature resilience, and electric stability are crucial. However, these applications are speculative and should be validated by engineering and design teams according to specific industry standards and requirements.
- Consumer Electronics: This component could potentially be used in devices such as smartphones, tablets, and laptops where efficient power management and space-saving are critical. The compact size and the stable capacitance provided by the X7R dielectric make it suitable for these applications.
- Industrial Automation: In industrial settings, the ability to operate across a broad temperature range might make this capacitor ideal for control systems and automation equipment, which must perform under varying environmental conditions.
- Computing and Data Storage: Data centers may use these capacitors within servers and storage units. The device’s reliability and compliance with environmental standards are beneficial for this sector, which demands high durability and regulatory adherence.
- Telecommunications: The component could potentially find application in communication infrastructure equipment such as base stations and routers, where a stable performance over a range of temperatures and conditions is necessary.
Please note these potential applications require thorough verification by specialized teams for compatibility and performance assurance.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a pivotal contributor to the field of electronic components, particularly noted for its extensive range of Capacitors, including Ceramic Capacitors. In this category, CL21B106KOQNNNE represents a significant part of their offering, showcasing their commitment to high-quality manufacturing and innovation in MLCC technology. Samsung Electro-Mechanics is known for its production of high-capacity, compact ceramic capacitors that serve a wide array of electronic applications, ensuring reliability and performance. Their products are frequently utilized in a myriad of devices ranging from consumer electronics to more demanding industrial and telecommunications equipment.
Where to Find CL21B106KOQNNNE by Samsung Electro-Mechanics
To purchase the CL21B106KOQNNNE, procurement specialists and engineers can leverage the powerful search tools available on findchips.com. FindChips provides up-to-the-minute pricing and stock availability from various distributors. Previously, this component has been available from distributors like LCSC, Mouser Electronics, DigiKey, and Avnet Americas. Given the dynamic nature of electronic component markets, it’s advisable to check current availability and pricing directly on FindChips.