Overview of CL21B474KBFNNNE by Samsung Electro-Mechanics
The CL21B474KBFNNNE is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance of 0.47 µF and a rated DC voltage of 50 V. The component exhibits a capacitance tolerance of ±10% and utilizes an X7R dielectric, which allows for stable capacitance across a range of temperatures. The dimensions of the capacitor are 0805, equivalent to 2.01 mm in length and 1.25 mm in width, with a height of 1.25 mm. It is rated for operating temperatures spanning from -55°C to +125°C, which makes it suitable for various demanding environments.
The part is presented in a 7-inch reel packaging method, which is advantageous for automated surface mount technology (SMT) applications. The capacitor’s multilayer construction contributes to its stability and reliability, while the matte tin terminal finish ensures good solderability. This capacitor is RoHS compliant, indicating that it meets environmental standards regarding hazardous substances.
At the time of this writing, the factory lead time is approximately 20 weeks, which is important to consider during the design and procurement process. It is categorized under Ceramic Capacitors, providing a comprehensive solution for various electronic applications.
Industry Applications for CL21B474KBFNNNE
The CL21B474KBFNNNE might find applications across several industries. Here are a few potential use cases that highlight its capabilities and features:
- Consumer Electronics: This capacitor could be used in devices such as smartphones, tablets, and televisions. The compact size of the 0805 package allows engineers to integrate it into space-constrained electronic designs. Its operating temperature range and stability under varying conditions might make it suitable for audio circuits, power management systems, and signal processing units in consumer electronics.
- Internet of Things (IoT): In IoT devices, where power efficiency and miniaturization are critical, the CL21B474KBFNNNE might be utilized to manage power supply and signal filtering. Its characteristics could support wireless communication modules and sensor applications, where size and performance are essential.
- Industrial Automation: The robustness of the capacitor may allow for its integration in control systems, sensors, and monitoring devices used in harsh industrial environments. The operating temperature range, combined with its multilayer structure, implies a potential to maintain performance stability under fluctuating temperature variations often found in industrial settings.
- Telecommunications: This capacitor could potentially be employed in communication devices and networking equipment, enabling signal integrity and power stability. Given the increasing demand for reliable telecommunications infrastructure, its capabilities in managing high-frequency signals might be advantageous.
- Automotive Applications: Provided that automotive industry standards such as AEC-Q100 or AEC-Q101 are deemed relevant in the context of the part, it could be leveraged in vehicle electronics. Its ability to operate in extreme temperatures may support its use in power control units and infotainment systems.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a global leader in electronic components, specializing in the development and manufacturing of various types of capacitors. The company is committed to innovation and sustainability, focusing on providing high-quality components that meet evolving market demands. Their expertise in ceramic capacitors, particularly in multilayer chip configurations like the CL21B474KBFNNNE, positions them as a reliable source for engineers and designers. The company’s product range includes several similar parts that cater to different capacitance values, voltage ratings, and temperature characteristics, ensuring broad applications across various sectors.
Research Price and Stock for CL21B474KBFNNNE by Samsung Electro-Mechanics on Findchips.com
For those considering the CL21B474KBFNNNE, it is advisable to check current stock and pricing at Findchips. This platform not only offers a comprehensive overview of the part but also allows for comparisons with similar parts in the Ceramic Capacitors category. The part has been historically available at distributors like Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, but stock levels may vary, making it essential to verify availability directly on Findchips.