Overview of CL21B475KAFNNNE by Samsung Electro-Mechanics
The CL21B475KAFNNNE is a general-purpose multilayer ceramic capacitor (MLCC) designed with a capacitance of 4.7 µF and a rated DC voltage of 25V. This part, encased in a standard 0805 package, follows the X7R temperature coefficient, ensuring stability under temperature variations from -55ºC to +125ºC. Its tolerance is ±10%, making it suitable for a wide range of filtering, decoupling, and operational applications in electronic circuits.
This capacitor features a Chip, surface-mount form factor (SMT), making it ideal for compact electronic designs. The 0805 package size, measuring 2mm by 1.25mm with a height of 1.35mm, ensures that the capacitor can be accommodated in space-conscious device architectures. The terminals are coated with a matte tin finish over a nickel barrier, promoting excellent solderability and resistance to oxidation. In compliance with major environmental and safety regulations, the CL21B475KAFNNNE is Pb-free, RoHS compliant, and REACH compliant.
Industry Applications for CL21B475KAFNNNE
The versatile characteristics of the CL21B475KAFNNNE make it potentially suitable for various applications across multiple industries. Below are some industries where this ceramic capacitor could find use:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for stability and integrity in power management circuits.
- Industrial Automation: In automation hardware, the capacitor could potentially offer noise suppression and smooth voltage supply in control units and sensors.
- Telecommunications: The stability provided by the X7R dielectric material could be critical in base stations and networking gear, where consistent performance across a range of temperatures is essential.
- Computing and Data Storage: High-performance servers and storage systems that require dependable decoupling solutions might utilize these capacitors to maintain system reliability under varying thermal and electrical conditions.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a subsidiary of Samsung Group, is well-known for its advanced expertise in developing and manufacturing a variety of electronic components. A significant segment of their portfolio includes Ceramic Capacitors, exemplified by products like CL21B475KAFNNNE. Their capacitors are used in a broad array of devices, from consumer electronics to industrial systems, underlining the company’s commitment to quality and innovation. They manufacture capacitors that offer high durability, stability across a wider range of operating temperatures, and compliance with current environmental standards.
Where to Find CL21B475KAFNNNE by Samsung Electro-Mechanics
For those looking to source the CL21B475KAFNNNE capacitor, a reliable starting point is the search on findchips.com. Here, you can find current stock levels, pricing, and information on numerous distributors. While this part has historically been available from distributors such as Avnet Asia, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey, we recommend checking on Findchips for the most up-to-date availability. Additionally, for alternate options or potentially different models of Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers, this platform provides a comprehensive comparative analysis.