Overview of CL21B475KOFNNNE by Samsung Electro-Mechanics
The CL21B475KOFNNNE is a ceramic capacitor that features a capacitance of 4.7 μF and can withstand a direct current voltage of up to 16 V. It operates within a temperature range from -55ºC to +125ºC, making it suitable for various applications that may require robustness in extreme environmental conditions. This capacitor is packaged in a compact 0805 (2012 mm) format, with a height of 1.25 mm and a width of 1.25 mm, facilitating integration into small form factor designs.
The dielectric material used in this part is X7R, which is known for its temperature stability and performance in varying climates. The capacitor features a capacitance tolerance of ±10%, which is crucial for applications requiring reliable performance within specified limits. Furthermore, the CL21B475KOFNNNE is compliant with both Rohs and Reach requirements, affirming its suitability for environmentally-friendly designs. The part is available in a 7-inch reel, which is standard for surface mount technology (SMT) components.
As of the current writing, the factory lead time for this part is approximately 28 weeks and 5 days, which is essential for procurement planning in projects with tight timelines.
Industry Applications for CL21B475KOFNNNE
The CL21B475KOFNNNE could find applications in various industries due to its specifications and characteristics. Below are several potential use cases where this part might be integrated:
- Consumer Electronics: The capacitor might be utilized in devices such as smartphones, tablets, or wearable technology, where space constraints are significant. The compact 0805 form factor and stable electrical characteristics could support power supply circuits or decoupling applications.
- Automotive Electronics: Provided it meets relevant automotive standards, this component could potentially be used in vehicles for various electronic control units (ECUs). These could include infotainment systems, safety systems, or advanced driver-assistance systems (ADAS). However, verification against standards such as AEC-Q100 is necessary.
- Telecommunications: In telecommunications equipment, the CL21B475KOFNNNE might support filtering applications in signal processing or power management circuits, where stable capacitance across temperature variations is essential for reliable performance.
- Industrial Automation: Potential usage might also extend to industrial control systems that require robust capacitors for signal processing and stable power supply in harsh operating conditions. The temperature range (-55ºC to +125ºC) of the capacitor makes it suitable for such applications.
- Smart Cities / IoT Applications: The part could potentially be incorporated into various IoT devices within smart city infrastructure, where small size and reliability are crucial. Examples include sensors for environmental monitoring or smart traffic systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a notable manufacturer in the field of electronic components, specializing in a wide range of passive products, including capacitors. Within their portfolio, they offer a variety of ceramic capacitors, of which the CL21B475KOFNNNE is a part. They are known for their advanced material technology and manufacturing processes, which ensure high reliability and performance across their products.
Samsung Electro-Mechanics produces several similar parts in varying capacitance values and voltage ratings that cater to different application needs. This robust production capability allows users to choose components that best fit specific design criteria. Their commitment to compliance with standards, such as Rohs, positions them as a preferred choice among electronic manufacturers looking for environmentally-friendly electronic components.
Research Price and Stock for CL21B475KOFNNNE by Samsung Electro-Mechanics on Findchips.com
For current stock levels, pricing, and additional information regarding the CL21B475KOFNNNE, it is recommended to conduct research on Findchips.com. This platform aggregates data from various distributors, allowing users to find the best deals and availability for this ceramic capacitor.
The part might have been historically available from several distributors, including:
- LCSC
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- Digi-Key
- Newark
However, availability can vary, so it is crucial to refer to Findchips to obtain accurate and timely stock information.