Overview of CL21X107MRYNNWE by Samsung Electro-Mechanics
The CL21X107MRYNNWE is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT) applications. It features a capacitance of 100 µF and a rated direct current (DC) voltage of 4 V. This component has a positive tolerance of 20% and a negative tolerance of 20%, which makes it suitable for various applications where capacitance stability is essential. The part operates effectively across a temperature range from -55 °C to +105 °C, ensuring reliable performance in diverse environments.
In terms of physical specifications, the CL21X107MRYNNWE adopts the 0805 package size, measuring 2 mm in length and 1.25 mm in width. This compact design is particularly advantageous for applications where board space is a constraint. The dielectric material used in this capacitor is ceramic, which allows for multilayer construction and enhances reliability and performance. The temperature characteristics are rated as X6S with a temperature coefficient of 22% ppm/°C, making it suitable for applications that require thermal stability.
Notably, this part complies with RoHS directives and REACH regulations, indicating that it satisfies environmental standards for hazardous substances. The terminal connections are finished with tin over nickel, while the terminal shape is designed to support a wraparound configuration, facilitating straightforward mounting on PCBs.
Industry Applications for CL21X107MRYNNWE
Given its specifications, the CL21X107MRYNNWE could potentially find applications across various industries. The following outlines some possible use cases:
- Consumer Electronics: This capacitor might be used in products such as smartphones, tablets, and wearables, where compact size and high capacitance are required. For example, it may support power management circuits that stabilize voltage and reduce power supply fluctuations.
- Internet of Things (IoT): In IoT devices, the capacitor could play a role in sensor modules, smart home devices, or wearables. Its ability to handle wide temperature ranges would be advantageous in outdoor or industrial IoT applications, where environmental conditions can fluctuate significantly.
- Automotive: Potentially, the capacitor may find applications in automotive electronics, particularly in advanced driver-assistance systems (ADAS) or infotainment systems, provided that it meets relevant automotive standards like AEC-Q100. These applications require components that can sustain performance under varying conditions, and the CL21X107MRYNNWE may fulfill those requirements.
- Medical Devices: The CL21X107MRYNNWE might also be applicable in portable medical devices owing to its compact design and reliability. It could support circuits in devices such as pulse oximeters or portable diagnostic tools, although compliance with specific medical standards would need to be verified.
- Telecommunications: The component could potentially be used in telecommunications equipment, such as routers and mobile base stations, where it may help in decoupling and filtering operations within power supply circuits.
It is essential to note that these potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a prominent manufacturer specializing in electronic components, including fixed capacitors like the CL21X107MRYNNWE. The company has established itself in the market with a wide range of products that cater to different applications, from consumer electronics to automotive and telecommunications. Their multilayer ceramic capacitors (MLCCs) offer enhanced performance and miniaturization, making them suitable for modern electronic designs.
Samsung Electro-Mechanics manufactures various capacitor types, including high-capacitance and low-profile designs, to meet the evolving demands of the electronic components market. Similar parts to the CL21X107MRYNNWE may include other capacitors with varying capacitance values and voltage ratings, further expanding the options available for engineers and designers.
Research Price and Stock for CL21X107MRYNNWE by Samsung Electro-Mechanics on Findchips.com
To find the best options regarding pricing and stock levels for the CL21X107MRYNNWE, it is recommended to visit Findchips.com. This platform allows you to explore the availability of this component in real-time. The subcategory of this part is Fixed Capacitors, where you can also find alternate parts from various manufacturers, including Samsung Electro-Mechanics.
Historically, the CL21X107MRYNNWE has been available through distributors such as Future Electronics, Mouser Electronics, and DigiKey. However, current stock levels should be verified through Findchips for the latest availability and pricing details.